Martel Electronics Accessory Test Equipment 1001-9V Test Equipment

AC ADAPTER/CHARGER FOR 227-1039 - 1001-9V

All prices are in CAD.
Digi-Key Part Number 227-1041-ND
Price Break Unit Price Extended Price
1 31.92 31.92
Manufacturer Part Number1001-9V
DescriptionAC ADAPTER/CHARGER FOR 227-1039
Quantity Available

Non-Stock
Order: Martel Electronics Accessory Test Equipment 1001-9V Test Equipment
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Martel Electronics Accessory Test Equipment 1001-9V
Technical/Catalog Information1001-9V
VendorMartel Electronics
CategoryTest Equipment
For Use With/Related ProductsVoltage/Current Calibrator: IVC-222HPII
Specifications-
TypeMultimeter
Accessory TypeAdapter/Charger, AC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1001 9V
10019V
227 1041 ND
2271041ND
227-1041
Image of AC ADAPTER/CHARGER FOR 227-1039 - 1001-9V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC ADAPTER/CHARGER FOR 227-1039 - 1001-9V
(227-1041-ND)

AC ADAPTER/CHARGER FOR 227-1039 - 1001-9V (227-1041-ND)

Related parts Martel Electronics Accessory Test Equipment 1001-9V Test Equipment
Martel Electronics Accessory Test Equipment 1001-9V Test Equipment
 Order AC ADAPTER/CHARGER FOR 227-1039-1001-9V online from Digi-Key Canada. Manufactured by Martel Electronics. Digi-Key part number 227-1041-ND.
Panduit Corp Accessory Computers, Office - Components, Accessory Replacement 120AC Adapter/Charger LS6-ACS Computers, Office - Components, Accessories
 Order AC-ADAPTER/CHARG FOR LS6 PRINTER-LS6-ACS online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1226-ND.
Panduit Corp Miscellaneous Undefined Category LS6 Undefined Category
 Order PRINTER W/AC-ADAPTER/CHARGER-LS6 online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number 298-1225-ND.
Keystone Electronics Battery Accessory Batteries, Chargers, Holder 227 Batteries, Chargers, Holders
 Order STRAP BATT DUAL PARALLEL 9V 7"LD-227 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 227K-ND.
CUI Inc Wall And Desktop Transformer Ac Dc Power Supply 1.8W Input: 220VAC Output: 9VDC DPD090020E-P-5 Power Supplies
 Order AC ADAPTER 9V 200MA WALLMT EURO-DPD090020E-P-5 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number DPD090020E-P-5-ND.
Power Entry - Accessory Connectors, Interconnect Qualtek AC Adapter 738W-E-01 Connectors, Interconnects
 Order ADAPTER AC 3PRONG/2PRONG PLUG-IN-738W-E-01 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q280-ND.
Energizer Battery Company Battery Charger Batteries, Chargers, Holder CHFCV Batteries, Chargers, Holders
 Order BATT CHARGER AAA AA C D 9V-CHFCV online from Digi-Key Canada. Manufactured by Energizer Battery Company. Digi-Key part number N311-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 8W Input: 90 ~ 264VAC Output: 7.5VDC W08075-760 Power Supplies
 Order PWR SUPP AC ADAPTER 8W-W08075-760 online from Digi-Key Canada. Manufactured by ICC/Elpac Power Syst. Digi-Key part number W08075-760-ND.
Panduit Corp Accessory Computers, Office - Components, Accessory Power Adapter LS8E-ACS Computers, Office - Components, Accessories
 Order AC ADAPTER FOR LS8E N AMERICA-LS8E-ACS online from Digi-Key Canada. Manufactured by Panduit Corp. Digi-Key part number LS8E-ACS-ND.
Power Entry - Accessory Connectors, Interconnect Molex Connector Corporation AC Adapter 1301510013 Connectors, Interconnects
 Order ADAPTER 15A-125V TO 5-15R-1301510013 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number 1301510013-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AC ADAPTER MINI USB FSA901-ABOA - FA-00-VUM00A  |  Next: AC CONNECTOR FEMALE FLANGE - 6ESRF-3
AC ADAPTER/CHARGER FOR 227-1039 - 1001-9V
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany