Aavid Thermalloy Heat Sink Thermal Management 507222B10000 Thermal Management

POWER PLASTIC COOLER/10W W/PAD - 507222B10000 - Thermal Management

All prices are in CAD.
Digi-Key Part Number 507222B10000-ND
Price Break Unit Price Extended Price
1000 1.74295 1742.95
Manufacturer Part Number507222B10000
DescriptionPOWER PLASTIC COOLER/10W W/PAD
Quantity Available

Non-Stock
Order: Aavid Thermalloy Heat Sink Thermal Management 507222B10000 Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Aavid Thermalloy Heat Sink Thermal Management 507222B10000
Technical/Catalog Information507222B10000
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodBolt On
Height0.375" (9.53mm)
MaterialAluminum
Package CooledTO-220
Power Dissipation @ Temperature Rise1W @ 40°C
Series-
Thermal Resistance @ Forced Air Flow6 °C/W @ 500 LFM
Outline L x W37.34mm x 44.45mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 507222B10000
507222B10000
Image of POWER PLASTIC COOLER/10W W/PAD - 507222B10000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POWER PLASTIC COOLER/10W W/PAD - 507222B10000
(507222B10000-ND) - Thermal Management

POWER PLASTIC COOLER/10W W/PAD - 507222B10000 (507222B10000-ND) - Thermal Management

Related parts Aavid Thermalloy Heat Sink Thermal Management 507222B10000 Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 507222B10000 Thermal Management
 Order POWER PLASTIC COOLER/10W W/PAD-507222B10000 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 507222B10000-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 53-77-10 Thermal Management
 Order THERMAL INTERFACE PAD-53-77-10 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 53-77-10-ND.
Rectangular Thermal - Pads, Sheet Fans, Thermal Management Aavid Thermalloy 53-77-11 Fans, Thermal Management
 Order THERMAL INTERFACE PAD-53-77-11 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 53-77-11-ND.
Round Thermal - Pads, Sheet Fans, Thermal Management Aavid Thermalloy 53-02-10 Fans, Thermal Management
 Order THERMAL INTERFACE PAD-53-02-10 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 53-02-10-ND.
Polygon, 5-sided Thermal - Pads, Sheet Fans, Thermal Management Aavid Thermalloy 53-02-103AC Fans, Thermal Management
 Order THERMAL INTERFACE PAD-53-02-103AC online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 53-02-103AC-ND.
Rhombus Thermal - Pads, Sheet Fans, Thermal Management Aavid Thermalloy 53-03-11 Fans, Thermal Management
 Order THERMAL INTERFACE PAD-53-03-11 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-11-ND.
Rhombus Thermal - Pads, Sheet Fans, Thermal Management Aavid Thermalloy 53-03-12 Fans, Thermal Management
 Order THERMAL INTERFACE PAD-53-03-12 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-12-ND.
Rhombus Thermal - Pads, Sheet Fans, Thermal Management Aavid Thermalloy 53-03-14 Fans, Thermal Management
 Order THERMAL INTERFACE PAD-53-03-14 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-14-ND.
Rhombus Thermal - Pads, Sheet Fans, Thermal Management Aavid Thermalloy 53-03-15 Fans, Thermal Management
 Order THERMAL INTERFACE PAD-53-03-15 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-15-ND.
Rhombus Thermal - Pads, Sheet Fans, Thermal Management Aavid Thermalloy 53-03-16 Fans, Thermal Management
 Order THERMAL INTERFACE PAD-53-03-16 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 53-03-16-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: POWER PIN SCREW MOUNT - 50271-002  |  Next: POWER QUADLOK TAB CONTACT - 968133-2
POWER PLASTIC COOLER/10W W/PAD - 507222B10000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany