Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 277164-1 Connectors, Interconnects

CONN BUTT SPLICE 4AWG TO 8AWG - 277164-1 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 277164-1-ND
Price Break Unit Price Extended Price
25 114.686 2867.15
Manufacturer Part Number277164-1
DescriptionCONN BUTT SPLICE 4AWG TO 8AWG
Quantity Available

Non-Stock
Order: Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 277164-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 277164-1
Technical/Catalog Information277164-1
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlue
FeaturesStep Up/Step Down
InsulationNon-Insulated
Number of Wire Entries2
PackagingBulk
Terminal TypeButt Splice, Inline, Individual Openings
TerminationCrimp
Wire Gauge 4 AWG (Al) to 8 AWG (Cu)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 277164 1
2771641
Image of CONN BUTT SPLICE 4AWG TO 8AWG - 277164-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN BUTT SPLICE 4AWG TO 8AWG - 277164-1
(277164-1-ND) - Connectors, Interconnects

CONN BUTT SPLICE 4AWG TO 8AWG - 277164-1 (277164-1-ND) - Connectors, Interconnects

Related parts Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 277164-1 Connectors, Interconnects
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 277164-1 Connectors, Interconnects
 Order CONN BUTT SPLICE 4AWG TO 8AWG-277164-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 277164-1-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 277165-1 Connectors, Interconnects
 Order CONN BUTT SPLICE 4AWG-277165-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 277165-1-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 277157-1 Connectors, Interconnects
 Order CONN BUTT SPLICE 6AL / 8CU AWG-277157-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 277157-1-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 277159-1 Connectors, Interconnects
 Order CONN BUTT SPLICE 2AL / 4CU AWG-277159-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 277159-1-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 277156-1 Connectors, Interconnects
 Order CONN BUTT SPLICE 8AL/10CU AWG-277156-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 277156-1-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 277158-1 Connectors, Interconnects
 Order CONN BUTT SPLICE 4AL / 6CU AWG-277158-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 277158-1-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 62419-1 Connectors, Interconnects
 Order CONN BUTT SPLICE 14-16TO16-18AWG-62419-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 62419-1-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 277161-1 Connectors, Interconnects
 Order CONN BUTT SPLICE 2/0AL / 1/0CU-277161-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 277161-1-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 277160-1 Connectors, Interconnects
 Order CONN BUTT SPLICE 1/0AL / 2CU AWG-277160-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 277160-1-ND.
Terminal - Wire Splice Connectors, Interconnect 3M Butt Splice, Inline, Individual Openings 94795 Connectors, Interconnects
 Order CONN BUTT SPLICE 4AWG INSULATED-94795 online from Digi-Key Canada. Manufactured by 3M. Digi-Key part number 94795-01-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN BUTT SPLICE 4AWG INSULATED - 94795  |  Next: CONN BUTT SPLICE 4AWG YELLOW - 324622
CONN BUTT SPLICE 4AWG TO 8AWG - 277164-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany