Power Integrations Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - LNK304DN Integrated Circuits (ICs)

IC OFFLINE SWIT OCP 8SOIC - LNK304DN - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number LNK304DN-ND
Price Break Unit Price Extended Price
100 0.929 92.90
Manufacturer Part NumberLNK304DN
DescriptionIC OFFLINE SWIT OCP 8SOIC
Quantity Available

Non-Stock
Order: Power Integrations Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - LNK304DN Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Power Integrations Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - LNK304DN
Technical/Catalog InformationLNK304DN
VendorPower Integrations
CategoryIntegrated Circuits (ICs)
PackagingTube
Package / Case8-SOIC (3.9mm Width, 7 Lead)
Power (Watts)12mW
Voltage - Input-
Voltage - Output700V
Frequency Range62 ~ 70kHz
Operating Temperature-40°C ~ 150°C
Output IsolationNon-Isolated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LNK304DN
LNK304DN
Image of IC OFFLINE SWIT OCP 8SOIC - LNK304DN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC OFFLINE SWIT OCP 8SOIC - LNK304DN
(LNK304DN-ND) - Integrated Circuits (ICs)

IC OFFLINE SWIT OCP 8SOIC - LNK304DN (LNK304DN-ND) - Integrated Circuits (ICs)

Related parts Power Integrations Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - LNK304DN Integrated Circuits (ICs)
Power Integrations Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - LNK304DN Integrated Circuits (ICs)
 Order IC OFFLINE SWIT OCP 8SOIC-LNK304DN online from Digi-Key Canada. Manufactured by Power Integrations. Digi-Key part number LNK304DN-ND.
Power Integrations (VA) Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Cut Tape (CT) - LNK304DN-TL Integrated Circuits (ICs)
 Order IC OFFLINE SWIT OCP 8SOIC-LNK304DN-TL online from Digi-Key Canada. Manufactured by Power Integrations (VA). Digi-Key part number 596-1129-1-ND.
Power Integrations (VA) Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Digi-Reel® - LNK304DN-TL Integrated Circuits (ICs)
 Order IC OFFLINE SWIT OCP 8SOIC-LNK304DN-TL online from Digi-Key Canada. Manufactured by Power Integrations (VA). Digi-Key part number 596-1129-6-ND.
Power Integrations Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) - LNK304DN-TL Integrated Circuits (ICs)
 Order IC OFFLINE SWIT OCP 8SOIC-LNK304DN-TL online from Digi-Key Canada. Manufactured by Power Integrations. Digi-Key part number 596-1129-2-ND.
Power Integrations Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - LNK302DN Integrated Circuits (ICs)
 Order IC OFFLINE SWIT OCP 8SOIC-LNK302DN online from Digi-Key Canada. Manufactured by Power Integrations. Digi-Key part number LNK302DN-ND.
Power Integrations Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - LNK306DN Integrated Circuits (ICs)
 Order IC OFFLINE SWIT OCP 8SOIC-LNK306DN online from Digi-Key Canada. Manufactured by Power Integrations. Digi-Key part number LNK306DN-ND.
Power Integrations (VA) Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Cut Tape (CT) - LNK302DN-TL Integrated Circuits (ICs)
 Order IC OFFLINE SWIT OCP 8SOIC-LNK302DN-TL online from Digi-Key Canada. Manufactured by Power Integrations (VA). Digi-Key part number 596-1128-1-ND.
Power Integrations Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) - LNK302DN-TL Integrated Circuits (ICs)
 Order IC OFFLINE SWIT OCP 8SOIC-LNK302DN-TL online from Digi-Key Canada. Manufactured by Power Integrations. Digi-Key part number 596-1128-2-ND.
Power Integrations (VA) Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Digi-Reel® - LNK302DN-TL Integrated Circuits (ICs)
 Order IC OFFLINE SWIT OCP 8SOIC-LNK302DN-TL online from Digi-Key Canada. Manufactured by Power Integrations (VA). Digi-Key part number 596-1128-6-ND.
Power Integrations (VA) Pmic - Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Cut Tape (CT) - LNK305DN-TL Integrated Circuits (ICs)
 Order IC OFFLINE SWIT OCP 8SOIC-LNK305DN-TL online from Digi-Key Canada. Manufactured by Power Integrations (VA). Digi-Key part number 596-1130-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC OFFLINE SWIT OCP 8SOIC - LNK302DN-TL  |  Next: IC OFFLINE SWIT OCP 8SOIC - LNK304DN-TL
IC OFFLINE SWIT OCP 8SOIC - LNK304DN
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany