Diodes, Rectifier - Single Discrete Semiconductor Product 4A 200V ON Semiconductor Standard MUR420 Discrete Semiconductor Products

DIODE ULTR FAST 4A 200V DO-201AD - MUR420

All prices are in CAD.
Digi-Key Part Number MUR420OS-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberMUR420
DescriptionDIODE ULTR FAST 4A 200V DO-201AD
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 200V ON Semiconductor Standard MUR420
Technical/Catalog InformationMUR420
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)200V
Current - Average Rectified (Io)4A
Voltage - Forward (Vf) (Max) @ If890mV @ 4A
Reverse Recovery Time (trr)35ns
Current - Reverse Leakage @ Vr5µA @ 200V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeThrough Hole, Axial
Package / CaseDO-201AD, Axial
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MUR420
MUR420
MUR420OS ND
MUR420OSND
MUR420OS
Image of DIODE ULTR FAST 4A 200V DO-201AD - MUR420
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE ULTR FAST 4A 200V DO-201AD - MUR420
(MUR420OS-ND)

DIODE ULTR FAST 4A 200V DO-201AD - MUR420 (MUR420OS-ND)

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 4A 200V ON Semiconductor Standard MUR420 Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 200V ON Semiconductor Standard MUR420 Discrete Semiconductor Products
 Order DIODE ULTR FAST 4A 200V DO-201AD-MUR420 online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MUR420OS-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 200V ON Semiconductor (VA) Standard MUR420RLG Discrete Semiconductor Products
 Order DIODE ULTR FAST 4A 200V DO-201AD-MUR420RLG online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number MUR420RLGOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 200V ON Semiconductor Standard MUR420G Discrete Semiconductor Products
 Order DIODE ULTR FAST 4A 200V DO-201AD-MUR420G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MUR420GOS-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 200V ON Semiconductor Standard MUR420RLG Discrete Semiconductor Products
 Order DIODE ULTR FAST 4A 200V DO-201AD-MUR420RLG online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MUR420RLGOSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 200V ON Semiconductor (VA) Standard MUR420RL Discrete Semiconductor Products
 Order DIODE ULTR FAST 4A 200V DO-201AD-MUR420RL online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number MUR420RLOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 200V ON Semiconductor Standard MUR420RL Discrete Semiconductor Products
 Order DIODE ULTR FAST 4A 200V DO-201AD-MUR420RL online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MUR420RLOSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 100V ON Semiconductor Standard MUR410 Discrete Semiconductor Products
 Order DIODE ULTR FAST 4A 100V DO-201AD-MUR410 online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MUR410-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 100V ON Semiconductor Standard MUR410G Discrete Semiconductor Products
 Order DIODE ULTR FAST 4A 100V DO-201AD-MUR410G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MUR410GOS-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 600V ON Semiconductor Standard MUR460 Discrete Semiconductor Products
 Order DIODE ULTR FAST 4A 600V DO-201AD-MUR460 online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MUR460-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 4A 600V ON Semiconductor Standard MUR460G Discrete Semiconductor Products
 Order DIODE ULTR FAST 4A 600V DO-201AD-MUR460G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MUR460GOS-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE ULTR FAST 4A 150V DO-201AD - MUR415RLG  |  Next: DIODE ULTR FAST 4A 200V DO-201AD - MUR420G
DIODE ULTR FAST 4A 200V DO-201AD - MUR420
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany