Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-480701-0 Connectors, Interconnects

CONN CAP 3POS 94V-2 UNI-MATE - 1-480701-0 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number A1451-ND
Price Break Unit Price Extended Price
1 0.28 0.28
25 0.2292 5.73
100 0.1624 16.24
500 0.14326 71.63
1000 0.12702 127.02
5000 0.11937 596.85
Manufacturer Part Number1-480701-0
DescriptionCONN CAP 3POS 94V-2 UNI-MATE
Quantity Available 31597

Order: Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-480701-0 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-480701-0
Technical/Catalog Information1-480701-0
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorNatural
Contact TerminationCrimp
Contact TypeMale or Female
Mounting TypePanel Mount, Snap-In
Number of Rows1
Pitch0.250" (6.35mm)
PackagingBulk
Connector TypeReceptacle
Fastening TypeRamp
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 480701 0
14807010
A1451 ND
A1451ND
A1451
Image of CONN CAP 3POS 94V-2 UNI-MATE - 1-480701-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN CAP 3POS 94V-2 UNI-MATE - 1-480701-0
(A1451-ND) - Connectors, Interconnects

CONN CAP 3POS 94V-2 UNI-MATE - 1-480701-0 (A1451-ND) - Connectors, Interconnects

Related parts Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-480701-0 Connectors, Interconnects
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-480701-0 Connectors, Interconnects
 Order CONN CAP 3POS 94V-2 UNI-MATE-1-480701-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A1451-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-480699-0 Connectors, Interconnects
 Order CONN CAP 2POS 94V-2 UNI-MATE-1-480699-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A1449-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-480700-0 Connectors, Interconnects
 Order CONN PLUG 3POS 94V-2 UNI-MATE-1-480700-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A1450-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-480705-0 Connectors, Interconnects
 Order CONN CAP 6POS 94V-2 UNI-MATE-1-480705-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A1457-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-480707-0 Connectors, Interconnects
 Order CONN CAP 9POS 94V-2 UNI-MATE-1-480707-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A1459-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-480709-0 Connectors, Interconnects
 Order CONN CAP 12POS 94V-2 UNI-MATE-1-480709-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A1461-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-480711-0 Connectors, Interconnects
 Order CONN CAP 15POS 94V-2 UNI-MATE-1-480711-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A1463-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-480703-0 Connectors, Interconnects
 Order CONN CAP 4POS 94V-2 UNI-MATE-1-480703-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A1453-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-480764-0 Connectors, Interconnects
 Order CONN CAP 5POS 94V-2 UNI-MATE-1-480764-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A1455-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-480707-1 Connectors, Interconnects
 Order CONN CAP 9POS 94V-2 UNI-MATE-1-480707-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-480707-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN CAP 3POS 94V-0 UNI-MATE - 350767-1  |  Next: CONN CAP 3POS DBL LOCK NATURAL - 1-174360-1
CONN CAP 3POS 94V-2 UNI-MATE - 1-480701-0
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany