Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 103164-4 Connectors, Interconnects

12 MODII HDR DRRA 3/4SHRD .100 - 103164-4 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 103164-4-ND
Price Break Unit Price Extended Price
272 2.90551 790.30
Manufacturer Part Number103164-4
Description12 MODII HDR DRRA 3/4SHRD .100
Quantity Available

Non-Stock
Order: Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 103164-4 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 103164-4
Technical/Catalog Information103164-4
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Shrouded
Contact FinishGold
Contact Mating Length0.318" (8.08mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Positions LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 103164 4
1031644
Image of 12 MODII HDR DRRA 3/4SHRD .100 - 103164-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MODII HDR DRRA 3/4SHRD .100 - 103164-4
(103164-4-ND) - Connectors, Interconnects

12 MODII HDR DRRA 3/4SHRD .100 - 103164-4 (103164-4-ND) - Connectors, Interconnects

Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 103164-4 Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 103164-4 Connectors, Interconnects
 Order 12 MODII HDR DRRA 3/4SHRD .100-103164-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 103164-4-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 103164-3 Connectors, Interconnects
 Order 10 MODII HDR DRRA 3/4SHRD .100-103164-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 103164-3-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 103164-6 Connectors, Interconnects
 Order 16 MODII HDR DRRA 3/4SHRD .100-103164-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 103164-6-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-103164-1 Connectors, Interconnects
 Order 26 MODII HDR DRRA 3/4SHRD .100-1-103164-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-103164-1-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103164-4 Connectors, Interconnects
 Order 12 MODII HDR DRRA 3/4SHRD LF-5-103164-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 5-103164-4-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-102055-3 Connectors, Interconnects
 Order 30 MODII HDR DRRA 3/4SHRD .100-1-102055-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-102055-3-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103164-3 Connectors, Interconnects
 Order 10 MODII HDR DRRA 3/4SHRD LF-5-103164-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 5-103164-3-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103164-2 Connectors, Interconnects
 Order 08 MODII HDR DRRA 3/4SHRD LF-5-103164-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 5-103164-2-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103164-6 Connectors, Interconnects
 Order 16 MODII HDR DRRA 3/4SHRD LF-5-103164-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 5-103164-6-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103164-1 Connectors, Interconnects
 Order 06 MODII HDR DRRA 3/4SHRD LF-5-103164-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 5-103164-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: 12 MODII HDR 3RST UNSHRD .100 - 5-103817-2  |  Next: 12 MODII HDR DRRA 3/4SHRD LF - 5-103164-4
12 MODII HDR DRRA 3/4SHRD .100 - 103164-4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany