Power Entry - Accessory Connectors, Interconnect Qualtek AC Adapter 738W-E-01 Connectors, Interconnects

ADAPTER AC 3PRONG/2PRONG PLUG-IN - 738W-E-01 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number Q280-ND
Price Break Unit Price Extended Price
1 0.78 0.78
5 0.672 3.36
10 0.579 5.79
50 0.5192 25.96
100 0.469 46.90
250 0.43776 109.44
500 0.41588 207.94
750 0.40651 304.88
1000 0.39087 390.87
Manufacturer Part Number738W-E-01
DescriptionADAPTER AC 3PRONG/2PRONG PLUG-IN
Quantity Available 1146

Order: Power Entry - Accessory Connectors, Interconnect Qualtek AC Adapter 738W-E-01 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Power Entry - Accessory Connectors, Interconnect Qualtek AC Adapter 738W-E-01
Technical/Catalog Information738W-E-01
VendorQualtek
CategoryConnectors, Interconnects
Accessory TypeAC Adapter
For Use With/Related ProductsPower Entry Inlets and Outlets
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 738W E 01
738WE01
Q280 ND
Q280ND
Q280
Image of ADAPTER AC 3PRONG/2PRONG PLUG-IN - 738W-E-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER AC 3PRONG/2PRONG PLUG-IN - 738W-E-01
(Q280-ND) - Connectors, Interconnects

ADAPTER AC 3PRONG/2PRONG PLUG-IN - 738W-E-01 (Q280-ND) - Connectors, Interconnects

Related parts Power Entry - Accessory Connectors, Interconnect Qualtek AC Adapter 738W-E-01 Connectors, Interconnects
Power Entry - Accessory Connectors, Interconnect Qualtek AC Adapter 738W-E-01 Connectors, Interconnects
 Order ADAPTER AC 3PRONG/2PRONG PLUG-IN-738W-E-01 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q280-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Panel Mount, Snap-In 738W-X2/01 Connectors, Interconnects
 Order CONN AC RECEPT NEMA 125VAC 15A-738W-X2/01 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q337-ND.
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Panel Mount, Snap-In 738W-CX2-01 Connectors, Interconnects
 Order CONN RCPT 2COND 4.8MM TAB SNAPIN-738W-CX2-01 online from Digi-Key Canada. Manufactured by Qualtek. Digi-Key part number Q281-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Free Hanging (In-Line) 31-9-RFX Connectors, Interconnects
 Order BNC ADAPTER R/T JACK - PLUG-31-9-RFX online from Digi-Key Canada. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1071-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-941 Connectors, Interconnects
 Order ADAPTER CONN JACK TO PLUG RA SMA-142-0901-941 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J632-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 27-8120 Connectors, Interconnects
 Order ADAPT BNC JACK UHF PLUG-27-8120 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CPAD500-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 27-8140 Connectors, Interconnects
 Order ADAPTER BNC JACK-JACK-PLUG T-ADT-27-8140 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J10095-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 2112 Connectors, Interconnects
 Order ADAPTER BINDING POST-WE310 PLUG-2112 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 2112-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 4684 Connectors, Interconnects
 Order ADAPTER BNC FEMALE-BANANA PLUG-4684 online from Digi-Key Canada. Manufactured by Pomona Electronics. Digi-Key part number 4684PO-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Free Hanging (In-Line) 132171RP-10 Connectors, Interconnects
 Order CONN SMA ADAPTER JACK-R/P PLUG-132171RP-10 online from Digi-Key Canada. Manufactured by Amphenol Connex. Digi-Key part number ACX1248-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER A3M 1/4"PHONE PLUG W/HDW - 387A  |  Next: ADAPTER AC CLAMP ON FOR DMM - A250
ADAPTER AC 3PRONG/2PRONG PLUG-IN - 738W-E-01
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany