Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi - Adapter Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line) 88741-9300 Connectors, Interconnects

ADAPTER DVI DIG RECEPT-DFP PLUG - 88741-9300 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number WM18516-ND
Price Break Unit Price Extended Price
1 29.17 29.17
25 26.7472 668.68
50 24.3156 1215.78
100 21.8841 2188.41
500 19.45252 9726.26
1000 16.14559 16145.59
Manufacturer Part Number88741-9300
DescriptionADAPTER DVI DIG RECEPT-DFP PLUG
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi - Adapter Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line) 88741-9300 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi - Adapter Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line) 88741-9300
Technical/Catalog Information88741-9300
VendorMolex Connector Corporation
CategoryConnectors, Interconnects
Convert From (Adapter End)DVI-D, Dual Link, Receptacle
Convert To (Adapter End)DFP (Digital Flat Panel), Plug
Mounting TypeFree Hanging (In-Line)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 88741 9300
887419300
WM18516 ND
WM18516ND
WM18516
Image of ADAPTER DVI DIG RECEPT-DFP PLUG - 88741-9300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER DVI DIG RECEPT-DFP PLUG - 88741-9300
(WM18516-ND) - Connectors, Interconnects

ADAPTER DVI DIG RECEPT-DFP PLUG - 88741-9300 (WM18516-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi - Adapter Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line) 88741-9300 Connectors, Interconnects
Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi - Adapter Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line) 88741-9300 Connectors, Interconnects
 Order ADAPTER DVI DIG RECEPT-DFP PLUG-88741-9300 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM18516-ND.
Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi - Adapter Connectors, Interconnect Molex Connector Corporation Free Hanging (In-Line) 88741-8800 Connectors, Interconnects
 Order ADAPTER DVI DIG PLUG-DFP RECEPT-88741-8800 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM18514-ND.
Between Series Adapter Connectors, Interconnect Molex Connector Corporation 88741-9100 Connectors, Interconnects
 Order ADPTR DVI ANA/DIG RECPT-VGA PLUG-88741-9100 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM18515-ND.
DVI-D Single Link, Male to DVI-D Single Link, Male Video - Dvi, Hdmi, Weco Cable Assembly 6.56' (2.00m) Molex Connector Corporation 88741-8000 Cable Assemblies
 Order CBL ASSY DVI DIGITAL-SINGLE LINK-88741-8000 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM18509-ND.
DVI-A Male to DVI-A Male Video - Dvi, Hdmi, Weco Cable Assembly 6.56' (2.00m) Molex Connector Corporation 88741-8200 Cable Assemblies
 Order CBL ASSY DVI ANALOG-DUAL LINK-88741-8200 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM18510-ND.
DisplayPort Male to DVI-D Female Video - Dvi, Hdmi, Weco Cable Assembly 0.42' (127.1mm) Molex Connector Corporation 74766-0006 Cable Assemblies
 Order CABLE DISPLAY PORT TO DVI-D F 5"-74766-0006 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM19295-ND.
DisplayPort Male to DVI-D Female Video - Dvi, Hdmi, Weco Cable Assembly 0.83' (254mm) Molex Connector Corporation 74766-8006 Cable Assemblies
 Order CABLE DISPLAY PORT - DVI-D F 10"-74766-8006 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM19297-ND.
HDMI-A Male to HDMI-A Male Video - Dvi, Hdmi, Weco Cable Assembly 6.56' (2.00m) Molex Connector Corporation 88768-9810 Cable Assemblies
 Order CABLE ASSEM HDMI-HDMI 19POS 2M-88768-9810 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM19091-ND.
HDMI-A Male to HDMI-A Male Video - Dvi, Hdmi, Weco Cable Assembly 3.28' (1.00m) Molex Connector Corporation 88768-9800 Cable Assemblies
 Order CABLE ASSEM HDMI-HDMI 19POS 1M-88768-9800 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM19083-ND.
DisplayPort Male to DisplayPort Male Video - Dvi, Hdmi, Weco Cable Assembly 6.56' (2.00m) Molex Connector Corporation 68783-0007 Cable Assemblies
 Order CABLE ASSY DISPLAYPORT W/LATCH-68783-0007 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM19272-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER DVI DIG PLUG-DFP RECEPT - 88741-8800  |  Next: ADAPTER DVI DIGITAL TO DFP - P122-000
ADAPTER DVI DIG RECEPT-DFP PLUG - 88741-9300
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany