Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 900µA ±5 V ~ 18 V OPA128LM Integrated Circuits (ICs)

IC OPAMP GP 1MHZ SGL LN TO-99-8 - OPA128LM - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number OPA128LM-ND
Price Break Unit Price Extended Price
1 76.44 76.44
25 68.3312 1708.28
100 64.8569 6485.69
250 61.61404 15403.51
500 59.64514 29822.57
1000 57.21301 57213.01
Manufacturer Part NumberOPA128LM
DescriptionIC OPAMP GP 1MHZ SGL LN TO-99-8
Quantity Available 671

Order: Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 900µA ±5 V ~ 18 V OPA128LM Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 900µA ±5 V ~ 18 V OPA128LM
Technical/Catalog InformationOPA128LM
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits1
Package / CaseTO-99-8, Metal Can
Slew Rate3 V/µs
Gain Bandwidth Product1MHz
Current - Supply900µA
Current - Output / Channel10mA
Voltage - Supply, Single/Dual (±)±5 V ~ 18 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OPA128LM
OPA128LM
Image of IC OPAMP GP 1MHZ SGL LN TO-99-8 - OPA128LM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC OPAMP GP 1MHZ SGL LN TO-99-8 - OPA128LM
(OPA128LM-ND) - Integrated Circuits (ICs)

IC OPAMP GP 1MHZ SGL LN TO-99-8 - OPA128LM (OPA128LM-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 900µA ±5 V ~ 18 V OPA128LM Integrated Circuits (ICs)
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 900µA ±5 V ~ 18 V OPA128LM Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL LN TO-99-8-OPA128LM online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA128LM-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 900µA ±5 V ~ 18 V OPA128JM Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL LN TO-99-8-OPA128JM online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA128JM-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 900µA ±5 V ~ 18 V OPA128SM Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL LN TO-99-8-OPA128SM online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA128SM-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 900µA ±5 V ~ 18 V OPA128KM Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL LN TO-99-8-OPA128KM online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA128KM-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.5mA 10 V ~ 36 V, ±5 V ~ 18 V OPA121KM Integrated Circuits (ICs)
 Order IC OPAMP GP 2MHZ SGL LN TO-99-8-OPA121KM online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA121KM-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.2mA 10 V ~ 36 V, ±5 V ~ 18 V OPA129UB Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL LN 8SOIC-OPA129UB online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA129UB-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.2mA 10 V ~ 36 V, ±5 V ~ 18 V OPA129PB Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL LN 8DIP-OPA129PB online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA129PB-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.2mA 10 V ~ 36 V, ±5 V ~ 18 V OPA129U Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL LN 8SOIC-OPA129U online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA129U-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.2mA 10 V ~ 36 V, ±5 V ~ 18 V OPA129UB/2K5 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL LN 8SOIC-OPA129UB/2K5 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA129UB/2K5-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.2mA 10 V ~ 36 V, ±5 V ~ 18 V OPA129UB/2K5E4 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL LN 8SOIC-OPA129UB/2K5E4 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA129UB/2K5E4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC OPAMP GP 1MHZ SGL LN TO-99-8 - OPA128KM  |  Next: IC OPAMP GP 1MHZ SGL LN TO-99-8 - OPA128SM
IC OPAMP GP 1MHZ SGL LN TO-99-8 - OPA128LM
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany