Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277UA/2K5 Integrated Circuits (ICs)

IC OPAMP GP 1MHZ SGL PREC 8SOIC - OPA277UA/2K5 - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number 296-26268-2-ND
Price Break Unit Price Extended Price
2500 1.20404 3010.10
Manufacturer Part NumberOPA277UA/2K5
DescriptionIC OPAMP GP 1MHZ SGL PREC 8SOIC
Quantity Available

Non-Stock
Order: Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277UA/2K5 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277UA/2K5
Technical/Catalog InformationOPA277UA/2K5
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits1
Package / Case8-SOIC (3.9mm Width)
Slew Rate0.8 V/µs
Gain Bandwidth Product1MHz
Current - Supply790µA
Current - Output / Channel35mA
Voltage - Supply, Single/Dual (±)4 V ~ 36 V, ±2 V ~ 18 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OPA277UA 2K5
OPA277UA2K5
296 26268 2 ND
296262682ND
296-26268-2
Image of IC OPAMP GP 1MHZ SGL PREC 8SOIC - OPA277UA/2K5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC OPAMP GP 1MHZ SGL PREC 8SOIC - OPA277UA/2K5
(296-26268-2-ND) - Integrated Circuits (ICs)

IC OPAMP GP 1MHZ SGL PREC 8SOIC - OPA277UA/2K5 (296-26268-2-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277UA/2K5 Integrated Circuits (ICs)
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277UA/2K5 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL PREC 8SOIC-OPA277UA/2K5 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-26268-2-ND.
Texas Instruments (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277UA/2K5 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL PREC 8SOIC-OPA277UA/2K5 online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-26268-1-ND.
Texas Instruments (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277UA/2K5 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL PREC 8SOIC-OPA277UA/2K5 online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-26268-6-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277UA Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL PREC 8SOIC-OPA277UA online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA277UA-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277UA/2K5E4 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL PREC 8SOIC-OPA277UA/2K5E4 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA277UA/2K5E4-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277U/2K5 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL PREC 8SOIC-OPA277U/2K5 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA277U/2K5-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277U Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL PREC 8SOIC-OPA277U online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA277U-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277U/2K5G4 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL PREC 8SOIC-OPA277U/2K5G4 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA277U/2K5G4-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277UAG4 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL PREC 8SOIC-OPA277UAG4 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA277UAG4-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 790µA 4 V ~ 36 V, ±2 V ~ 18 V OPA277UG4 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL PREC 8SOIC-OPA277UG4 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA277UG4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC OPAMP GP 1MHZ SGL PREC 8SOIC - OPA277UA  |  Next: IC OPAMP GP 1MHZ SGL PREC 8SOIC - OPA277UA/2K5
IC OPAMP GP 1MHZ SGL PREC 8SOIC - OPA277UA/2K5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany