Bulgin 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit PX0880/2 RF and RFID

ADAPTER BLUETOOTH USB DONGL IP68 - PX0880/2

All prices are in CAD.
Digi-Key Part Number 708-1001-ND
Price Break Unit Price Extended Price
1 69.28 69.28
25 61.6552 1541.38
50 51.2662 2563.31
100 46.4168 4641.68
Manufacturer Part NumberPX0880/2
DescriptionADAPTER BLUETOOTH USB DONGL IP68
Quantity Available 200

Order: Bulgin 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit PX0880/2 RF and RFID
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Bulgin 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit PX0880/2
Technical/Catalog InformationPX0880/2
VendorBulgin
CategoryRF and RFID
Modulation or ProtocolBlueTooth v1.2, Class 2
Data Rate - Maximum723kbps
Power - Output4dBm (2.5mW)
Frequency2.4GHz
ApplicationsGeneral Purpose
Sensitivity-
Voltage - Supply-
Package / CasePackaged Unit
FeaturesDust Tight, Waterproof
InterfaceUSB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PX0880 2
PX08802
708 1001 ND
7081001ND
708-1001
Image of ADAPTER BLUETOOTH USB DONGL IP68 - PX0880/2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER BLUETOOTH USB DONGL IP68 - PX0880/2
(708-1001-ND)

ADAPTER BLUETOOTH USB DONGL IP68 - PX0880/2 (708-1001-ND)

Related parts Bulgin 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit PX0880/2 RF and RFID
Bulgin 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit PX0880/2 RF and RFID
 Order ADAPTER BLUETOOTH USB DONGL IP68-PX0880/2 online from Digi-Key Canada. Manufactured by Bulgin. Digi-Key part number 708-1001-ND.
Bulgin 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit PX0880/1 RF and RFID
 Order ADAPTER BLUETOOTH USB DONGL IP68-PX0880/1 online from Digi-Key Canada. Manufactured by Bulgin. Digi-Key part number 708-1000-ND.
Atmel Adapter Programmers, Development System ATSTK600-TQFP64-2 Programmers, Development Systems
 Order STK600 SOCKET/ADAPTER FOR 64-TQF-ATSTK600-TQFP64-2 online from Digi-Key Canada. Manufactured by Atmel. Digi-Key part number ATSTK600-TQFP64-2-ND.
Fiber Optic - Adapter Connectors, Interconnect Tyco Electronics 1828028-2 Connectors, Interconnects
 Order CONN ADAPTER SC/APC RECPT CERAMC-1828028-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1828028-2-ND.
Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Tyco Electronics USB - micro A 1939053-2 Connectors, Interconnects
 Order CONN PLUG MICRO USB A SOLDER-1939053-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1939053-2-ND.
Free Hanging (In-Line) Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Tyco Electronics USB - micro B 1939054-2 Connectors, Interconnects
 Order CONN PLUG MICRO USB B SOLDER-1939054-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1939054-2-ND.
Fiber Optic - Adapter Connectors, Interconnect Tyco Electronics 5504407-2 Connectors, Interconnects
 Order ADAPTER FC STD PHOS/BRZ,BULK-5504407-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 5504407-2-ND.
Surface Mount, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Tyco Electronics USB - B 1-1734346-2 Connectors, Interconnects
 Order CONN RECEPT 4POS R/A USB B-1-1734346-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1734346-2-ND.
Future Designs Inc In-circuit Programmers, Emulators, And Debugger Programmers, Development System USB-DONGLE Programmers, Development Systems
 Order USB PROGRAMMING DONGLE-USB-DONGLE online from Digi-Key Canada. Manufactured by Future Designs Inc. Digi-Key part number 622-1007-ND.
Roving Networks Inc 2.4GHz Rf Receiver, Transmitter, And Transceiver Finished Unit RN-USB-X RF and RFID
 Order ADAPTER BLUETOOTH USB DRIVERLESS-RN-USB-X online from Digi-Key Canada. Manufactured by Roving Networks Inc. Digi-Key part number 740-1005-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER BLUETOOTH USB DONGL IP68 - PX0880/1  |  Next: ADAPTER BLUETOOTH USB DRIVERLESS - RN-USB-X
ADAPTER BLUETOOTH USB DONGL IP68 - PX0880/2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany