ON Semiconductor (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.7 V ~ 5.5 V CAT34C02VP2I-GT4 Integrated Circuits (ICs)

IC EEPROM 2KBIT 400KHZ 8TDFN - CAT34C02VP2I-GT4 - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number CAT34C02VP2I-GT4CT-ND
Price Break Unit Price Extended Price
1 0.65 0.65
25 0.4908 12.27
100 0.4264 42.64
250 0.37472 93.68
500 0.34888 174.44
1000 0.27135 271.35
Manufacturer Part NumberCAT34C02VP2I-GT4
DescriptionIC EEPROM 2KBIT 400KHZ 8TDFN
Quantity Available 3177

Order: ON Semiconductor (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.7 V ~ 5.5 V CAT34C02VP2I-GT4 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

ON Semiconductor (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.7 V ~ 5.5 V CAT34C02VP2I-GT4
Technical/Catalog InformationCAT34C02VP2I-GT4
VendorON Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size2K (256 x 8)
Speed400kHz
InterfaceI²C, 2-Wire Serial
Package / Case8-VDFN Exposed Pad
PackagingCut Tape (CT)
Voltage - Supply1.7 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CAT34C02VP2I GT4
CAT34C02VP2IGT4
CAT34C02VP2I GT4CT ND
CAT34C02VP2IGT4CTND
CAT34C02VP2I-GT4CT
Image of IC EEPROM 2KBIT 400KHZ 8TDFN - CAT34C02VP2I-GT4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC EEPROM 2KBIT 400KHZ 8TDFN - CAT34C02VP2I-GT4
(CAT34C02VP2I-GT4CT-ND) - Integrated Circuits (ICs)

IC EEPROM 2KBIT 400KHZ 8TDFN - CAT34C02VP2I-GT4 (CAT34C02VP2I-GT4CT-ND) - Integrated Circuits (ICs)

Related parts ON Semiconductor (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.7 V ~ 5.5 V CAT34C02VP2I-GT4 Integrated Circuits (ICs)
ON Semiconductor Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V CAT34C02VP2I-GT4 Integrated Circuits (ICs)
 Order IC EEPROM 2KBIT 400KHZ 8TDFN-CAT34C02VP2I-GT4 online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number CAT34C02VP2I-GT4TR-ND.
ON Semiconductor (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.7 V ~ 5.5 V CAT34C02VP2I-GT4 Integrated Circuits (ICs)
 Order IC EEPROM 2KBIT 400KHZ 8TDFN-CAT34C02VP2I-GT4 online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT34C02VP2I-GT4CT-ND.
ON Semiconductor (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 1.7 V ~ 5.5 V CAT34C02VP2I-GT4 Integrated Circuits (ICs)
 Order IC EEPROM 2KBIT 400KHZ 8TDFN-CAT34C02VP2I-GT4 online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT34C02VP2I-GT4DKR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.7 V ~ 5.5 V 24AA024HT-I/MNY Integrated Circuits (ICs)
 Order IC EEPROM 2KBIT 400KHZ 8TDFN-24AA024HT-I/MNY online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number 24AA024HT-I/MNYCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 1.7 V ~ 5.5 V 24AA024HT-I/MNY Integrated Circuits (ICs)
 Order IC EEPROM 2KBIT 400KHZ 8TDFN-24AA024HT-I/MNY online from Digi-Key Canada. Manufactured by Microchip Technology (VA). Digi-Key part number 24AA024HT-I/MNYDKR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA024HT-I/MNY Integrated Circuits (ICs)
 Order IC EEPROM 2KBIT 400KHZ 8TDFN-24AA024HT-I/MNY online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number 24AA024HT-I/MNYTR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.7 V ~ 5.5 V 24AA025T-I/MNY Integrated Circuits (ICs)
 Order IC EEPROM 2KBIT 400KHZ 8TDFN-24AA025T-I/MNY online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number 24AA025T-I/MNYCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 1.7 V ~ 5.5 V 24AA025T-I/MNY Integrated Circuits (ICs)
 Order IC EEPROM 2KBIT 400KHZ 8TDFN-24AA025T-I/MNY online from Digi-Key Canada. Manufactured by Microchip Technology (VA). Digi-Key part number 24AA025T-I/MNYDKR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA025T-I/MNY Integrated Circuits (ICs)
 Order IC EEPROM 2KBIT 400KHZ 8TDFN-24AA025T-I/MNY online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number 24AA025T-I/MNYTR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.7 V ~ 5.5 V 24AA02HT-I/MNY Integrated Circuits (ICs)
 Order IC EEPROM 2KBIT 400KHZ 8TDFN-24AA02HT-I/MNY online from Digi-Key Canada. Manufactured by Microchip Technology. Digi-Key part number 24AA02HT-I/MNYCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC EEPROM 2KBIT 400KHZ 8TDFN - CAT34C02VP2I-GT4  |  Next: IC EEPROM 2KBIT 400KHZ 8TDFN - CAT34C02VP2I-GT4
IC EEPROM 2KBIT 400KHZ 8TDFN - CAT34C02VP2I-GT4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany