Aavid Thermalloy Heat Sink Thermal Management 030102 Thermal Management

HEATSINK CPU PENTIUM III 5.4X1.8 - 030102 - Thermal Management

All prices are in CAD.
Digi-Key Part Number 030102-ND
Price Break Unit Price Extended Price
800 4.29793 3438.34
Manufacturer Part Number030102
DescriptionHEATSINK CPU PENTIUM III 5.4X1.8
Quantity Available

Non-Stock
Order: Aavid Thermalloy Heat Sink Thermal Management 030102 Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Aavid Thermalloy Heat Sink Thermal Management 030102
Technical/Catalog Information030102
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodBolt On
Height1.6" (40.64mm)
MaterialAluminum
Package Cooled-
Power Dissipation @ Temperature Rise-
Series-
Thermal Resistance @ Forced Air Flow1.2 °C/W @ 200 LFM
Outline L x W137.12mm x 45.72mm
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names 030102
030102
Image of HEATSINK CPU PENTIUM III 5.4X1.8 - 030102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK CPU PENTIUM III 5.4X1.8 - 030102
(030102-ND) - Thermal Management

HEATSINK CPU PENTIUM III 5.4X1.8 - 030102 (030102-ND) - Thermal Management

Related parts Aavid Thermalloy Heat Sink Thermal Management 030102 Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 030102 Thermal Management
 Order HEATSINK CPU PENTIUM III 5.4X1.8-030102 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number 030102-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 323005B00000G Fans, Thermal Management
 Order HEATSINK TO-5 2W BLK-323005B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS101-ND.
Aavid Thermalloy Heat Sink Thermal Management 568003B00000G Thermal Management
 Order HEATSINK TO-3 0.5"17 WATTS-568003B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS103-0.5-ND.
Aavid Thermalloy Heat Sink Thermal Management 568303B00000G Thermal Management
 Order HEATSINK TO-3 1.25" 25WATT-568303B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS103-1.25-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 504102B00000G Fans, Thermal Management
 Order HEATSINK TO-220 PWR CLR .700"-504102B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-1-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 504222B00000G Fans, Thermal Management
 Order HEATSINK TO-220 PWR CLR 1.45"10W-504222B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-2-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574102B00000G Fans, Thermal Management
 Order HEATSINK TO-220 CLIP-ON BLK-574102B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 507002B00000G Fans, Thermal Management
 Order HEATSINK TO-220 BLK-507002B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 507222B00000G Fans, Thermal Management
 Order HEATSINK TO-220 DUAL 10W-507222B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS114-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 507302B00000G Fans, Thermal Management
 Order HEATSINK TO-220 2.5W LOW PROFILE-507302B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS115-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK CPU 43MM SQ BLK H=.65" - 628-65ABT5  |  Next: HEATSINK CPU W/ADHESIVE .91"SQ - BDN09-3CB/A01
HEATSINK CPU PENTIUM III 5.4X1.8 - 030102
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany