SPDT Slide Switch On-On 0.3A @ 6VDC C&K Components (VA) JS102011SAQN Switches

SWITCH SLIDE 1PDT 6VDC 0.3A SMT - JS102011SAQN - Switches

All prices are in CAD.
Digi-Key Part Number 401-1999-1-ND
Price Break Unit Price Extended Price
1 0.59 0.59
25 0.5476 13.69
100 0.5017 50.17
250 0.45604 114.01
500 0.41042 205.21
Manufacturer Part NumberJS102011SAQN
DescriptionSWITCH SLIDE 1PDT 6VDC 0.3A SMT
Quantity Available 8629

Order: SPDT Slide Switch On-On 0.3A @ 6VDC C&K Components (VA) JS102011SAQN Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

SPDT Slide Switch On-On 0.3A @ 6VDC C&K Components (VA) JS102011SAQN
Technical/Catalog InformationJS102011SAQN
VendorC&K Components (VA)
CategorySwitches
Mounting TypeSurface Mount
CircuitSPDT
Switch FunctionOn-On
Contact Rating @ Voltage0.3A @ 6VDC
Termination StyleGull Wing
OrientationRight Angle
Actuator TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names JS102011SAQN
JS102011SAQN
401 1999 1 ND
40119991ND
401-1999-1
Image of SWITCH SLIDE 1PDT 6VDC 0.3A SMT - JS102011SAQN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH SLIDE 1PDT 6VDC 0.3A SMT - JS102011SAQN
(401-1999-1-ND) - Switches

SWITCH SLIDE 1PDT 6VDC 0.3A SMT - JS102011SAQN (401-1999-1-ND) - Switches

Related parts SPDT Slide Switch On-On 0.3A @ 6VDC C&K Components (VA) JS102011SAQN Switches
SPDT Slide Switch On-On 0.3A @ 6VDC C&K Components (VA) JS102011SAQN Switches
 Order SWITCH SLIDE 1PDT 6VDC 0.3A SMT-JS102011SAQN online from Digi-Key Canada. Manufactured by C&K Components (VA). Digi-Key part number 401-1999-1-ND.
SPDT Slide Switch On-On 0.3A @ 6VDC C&K Components (VA) JS102011SAQN Switches
 Order SWITCH SLIDE 1PDT 6VDC 0.3A SMT-JS102011SAQN online from Digi-Key Canada. Manufactured by C&K Components (VA). Digi-Key part number 401-1999-6-ND.
SPDT Slide Switch On-On 0.3A @ 6VDC C&K Components JS102011SAQN Switches
 Order SWITCH SLIDE 1PDT 6VDC 0.3A SMT-JS102011SAQN online from Digi-Key Canada. Manufactured by C&K Components. Digi-Key part number 401-1999-2-ND.
DPDT Slide Switch On-On 0.3A @ 6VDC C&K Components (VA) JS202011SCQN Switches
 Order SWITCH SLIDE DPDT 6VDC 0.3A SMT-JS202011SCQN online from Digi-Key Canada. Manufactured by C&K Components (VA). Digi-Key part number 401-2002-1-ND.
DPDT Slide Switch On-On 0.3A @ 6VDC C&K Components JS202011SCQN Switches
 Order SWITCH SLIDE DPDT 6VDC 0.3A SMT-JS202011SCQN online from Digi-Key Canada. Manufactured by C&K Components. Digi-Key part number 401-2002-2-ND.
SPDT Slide Switch On-On 0.3A @ 6VDC C&K Components (VA) PCM12SMTR Switches
 Order SW SLIDE SP2T 6VDC 0.3A SMT-PCM12SMTR online from Digi-Key Canada. Manufactured by C&K Components (VA). Digi-Key part number 401-2016-1-ND.
SPDT Slide Switch On-On 0.3A @ 6VDC C&K Components (VA) PCM12SMTR Switches
 Order SW SLIDE SP2T 6VDC 0.3A SMT-PCM12SMTR online from Digi-Key Canada. Manufactured by C&K Components (VA). Digi-Key part number 401-2016-6-ND.
SP3T Slide Switch On-On-On 0.3A @ 6VDC C&K Components (VA) PCM13SMTR Switches
 Order SW SLIDE SP3T 6VDC 0.3A SMT-PCM13SMTR online from Digi-Key Canada. Manufactured by C&K Components (VA). Digi-Key part number 401-2017-1-ND.
SP3T Slide Switch On-On-On 0.3A @ 6VDC C&K Components PCM13SMTR Switches
 Order SW SLIDE SP3T 6VDC 0.3A SMT-PCM13SMTR online from Digi-Key Canada. Manufactured by C&K Components. Digi-Key part number 401-2017-2-ND.
SP3T Slide Switch On-On-On 0.3A @ 6VDC C&K Components (VA) PCM13SMTR Switches
 Order SW SLIDE SP3T 6VDC 0.3A SMT-PCM13SMTR online from Digi-Key Canada. Manufactured by C&K Components (VA). Digi-Key part number 401-2017-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SWITCH SLIDE 10POS VERT T/H - SL100004  |  Next: SWITCH SLIDE 1PDT 6VDC 0.3A SMT - JS102011SAQN
SWITCH SLIDE 1PDT 6VDC 0.3A SMT - JS102011SAQN
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany