National Semiconductor Eval Board - Audio Amplifier Programmers, Development System LME49830TBBD Programmers, Development Systems

BOARD EVALUATION FOR LME49830 - LME49830TBBD - Programmers, Development Systems

All prices are in CAD.
Digi-Key Part Number LME49830TBBD-ND
Price Break Unit Price Extended Price
1 572.14 572.14
Manufacturer Part NumberLME49830TBBD
DescriptionBOARD EVALUATION FOR LME49830
Quantity Available

Non-Stock
Order: National Semiconductor Eval Board - Audio Amplifier Programmers, Development System LME49830TBBD Programmers, Development Systems
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

National Semiconductor Eval Board - Audio Amplifier Programmers, Development System LME49830TBBD
Technical/Catalog InformationLME49830TBBD
VendorNational Semiconductor
CategoryProgrammers, Development Systems
Amplifier TypeClass AB
Board TypeFully Populated
Max Output Power x Channels @ Load-
Output Type1-Channel (Mono)
Operating Temperature-40°C ~ 85°C
Voltage - Supply±20 V ~ 100 V
Utilized IC / PartLME49830
Supplied ContentsBoard
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LME49830TBBD
LME49830TBBD
Image of BOARD EVALUATION FOR LME49830 - LME49830TBBD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOARD EVALUATION FOR LME49830 - LME49830TBBD
(LME49830TBBD-ND) - Programmers, Development Systems

BOARD EVALUATION FOR LME49830 - LME49830TBBD (LME49830TBBD-ND) - Programmers, Development Systems

Related parts National Semiconductor Eval Board - Audio Amplifier Programmers, Development System LME49830TBBD Programmers, Development Systems
National Semiconductor Eval Board - Audio Amplifier Programmers, Development System LME49830TBBD Programmers, Development Systems
 Order BOARD EVALUATION FOR LME49830-LME49830TBBD online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LME49830TBBD-ND.
National Semiconductor 50MHz ~ 4GHz Rf Evaluation & Development Kit & Board LMH2100EVAL RF and RFID
 Order BOARD EVALUATION FOR LMH2100-LMH2100EVAL online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LMH2100EVAL-ND.
National Semiconductor 450MHz ~ 2GHz Rf Evaluation & Development Kit & Board LMV225SDEVAL RF and RFID
 Order BOARD EVALUATION FOR LMV225 LLP-LMV225SDEVAL online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LMV225SDEVAL-ND.
National Semiconductor 450MHz ~ 2GHz Rf Evaluation & Development Kit & Board LMV226TLEVAL RF and RFID
 Order BOARD EVALUATION FOR THE LMV226-LMV226TLEVAL online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LMV226TLEVAL-ND.
National Semiconductor 450MHz ~ 2GHz Rf Evaluation & Development Kit & Board LMV228SDEVAL RF and RFID
 Order BOARD EVALUATION FOR LMV228SD-LMV228SDEVAL online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LMV228SDEVAL-ND.
National Semiconductor 450MHz ~ 2GHz Rf Evaluation & Development Kit & Board LMV228TLEVAL RF and RFID
 Order BOARD EVALUATION FOR LMV228TL-LMV228TLEVAL online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LMV228TLEVAL-ND.
National Semiconductor 450MHz ~ 2GHz Rf Evaluation & Development Kit & Board LMV243BLEVAL RF and RFID
 Order BOARD EVALUATION FOR LMV243-LMV243BLEVAL online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LMV243BLEVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM25575EVAL Programmers, Development Systems
 Order BOARD EVALUATION FOR LM25575-LM25575EVAL online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LM25575EVAL-ND.
National Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System LM5576EVAL Programmers, Development Systems
 Order BOARD EVALUATION FOR LM5576-LM5576EVAL online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LM5576EVAL-ND.
National Semiconductor Eval Board - Led Driver Programmers, Development System LM3402EVAL Programmers, Development Systems
 Order BOARD EVALUATION FOR LM3402-LM3402EVAL online from Digi-Key Canada. Manufactured by National Semiconductor. Digi-Key part number LM3402EVAL-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOARD EVALUATION FOR LME49723 - LME49723MABD  |  Next: BOARD EVALUATION FOR LMH1981 - LMH1981EVAL
BOARD EVALUATION FOR LME49830 - LME49830TBBD
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany