IXYS Mosfets, Ganfet - Single Semiconductor Module IXFN340N07 Semiconductor Modules

MOSFET N-CH 70V 340A SOT-227B - IXFN340N07 - Semiconductor Modules

All prices are in CAD.
Digi-Key Part Number IXFN340N07-ND
Price Break Unit Price Extended Price
1 48.54 48.54
10 43.913 439.13
50 34.4416 1722.08
100 30.7392 3073.92
Manufacturer Part NumberIXFN340N07
DescriptionMOSFET N-CH 70V 340A SOT-227B
Quantity Available

Non-Stock
Order: IXYS Mosfets, Ganfet - Single Semiconductor Module IXFN340N07 Semiconductor Modules
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

IXYS Mosfets, Ganfet - Single Semiconductor Module IXFN340N07
Technical/Catalog InformationIXFN340N07
VendorIXYS
CategorySemiconductor Modules
Mounting TypeChassis Mount
FET TypeMOSFET N-Channel, Metal Oxide
Drain to Source Voltage (Vdss)70V
Current - Continuous Drain (Id) @ 25° C340A
Rds On (Max) @ Id, Vgs4 mOhm @ 100A, 10V
Input Capacitance (Ciss) @ Vds 12200pF @ 25V
Power - Max700W
PackagingTube
Gate Charge (Qg) @ Vgs490nC @ 10V
Package / CaseSOT-227, miniBLOC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IXFN340N07
IXFN340N07
Image of MOSFET N-CH 70V 340A SOT-227B - IXFN340N07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOSFET N-CH 70V 340A SOT-227B - IXFN340N07
(IXFN340N07-ND) - Semiconductor Modules

MOSFET N-CH 70V 340A SOT-227B - IXFN340N07 (IXFN340N07-ND) - Semiconductor Modules

Related parts IXYS Mosfets, Ganfet - Single Semiconductor Module IXFN340N07 Semiconductor Modules
IXYS Mosfets, Ganfet - Single Semiconductor Module IXFN340N07 Semiconductor Modules
 Order MOSFET N-CH 70V 340A SOT-227B-IXFN340N07 online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number IXFN340N07-ND.
IXYS Mosfets, Ganfet - Single Semiconductor Module IXFN200N07 Semiconductor Modules
 Order MOSFET N-CH 70V 200A SOT-227B-IXFN200N07 online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number IXFN200N07-ND.
IXYS Mosfets, Ganfet - Single Semiconductor Module IXFN180N07 Semiconductor Modules
 Order MOSFET N-CH 70V 180A SOT-227B-IXFN180N07 online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number IXFN180N07-ND.
IXYS Mosfets, Ganfet - Single Semiconductor Module IXFN280N07 Semiconductor Modules
 Order MOSFET N-CH 70V 280A SOT-227B-IXFN280N07 online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number IXFN280N07-ND.
IXYS Mosfets, Ganfet - Single Semiconductor Module IXFN340N06 Semiconductor Modules
 Order MOSFET N-CH 60V 340A SOT-227B-IXFN340N06 online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number IXFN340N06-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2.7A 70V 2W Zetex Inc (VA) Surface Mount ZXMN7A11GTA Discrete Semiconductor Products
 Order MOSFET N-CH 70V 3.8A SOT-223-ZXMN7A11GTA online from Digi-Key Canada. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN7A11GCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2.7A 70V 2W Zetex Inc (VA) Surface Mount ZXMN7A11GTA Discrete Semiconductor Products
 Order MOSFET N-CH 70V 3.8A SOT-223-ZXMN7A11GTA online from Digi-Key Canada. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN7A11GDKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2.7A 70V 2W Diodes/Zetex Surface Mount ZXMN7A11GTA Discrete Semiconductor Products
 Order MOSFET N-CH 70V 3.8A SOT-223-ZXMN7A11GTA online from Digi-Key Canada. Manufactured by Diodes/Zetex. Digi-Key part number ZXMN7A11GTR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2.6A 70V 2W Zetex Inc (VA) Surface Mount ZXMP7A17GTA Discrete Semiconductor Products
 Order MOSFET P-CH 70V 3.7A SOT-223-ZXMP7A17GTA online from Digi-Key Canada. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMP7A17GCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2.6A 70V 2W Zetex Inc (VA) Surface Mount ZXMP7A17GTA Discrete Semiconductor Products
 Order MOSFET P-CH 70V 3.7A SOT-223-ZXMP7A17GTA online from Digi-Key Canada. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMP7A17GDKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MOSFET N-CH 70V 3.8A SOT-223 - ZXMN7A11GTA  |  Next: MOSFET N-CH 70V 35A POWERSO-10 - VNV35N07
MOSFET N-CH 70V 340A SOT-227B - IXFN340N07
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany