IXYS Pulse Transformer Through Hole TX02-4400PI Transformers
IC INTERFACE TRANSFORMER 8-DIP - TX02-4400PI - Transformers
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
|
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(TX02-4400PI-ND) - Transformers |
||||||||||||||||||||||||||||||||||||||||
IC INTERFACE TRANSFORMER 8-DIP - TX02-4400PI (TX02-4400PI-ND) - Transformers
Related parts IXYS Pulse Transformer Through Hole TX02-4400PI TransformersIXYS Pulse Transformer Through Hole TX02-4400PI Transformers
Order IC INTERFACE TRANSFORMER 8-DIP-TX02-4400PI online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number TX02-4400PI-ND.
IXYS Pulse Transformer Surface Mount TX02-4400JI Transformers
Order IC INTERFACE TRANSFORMER 8SMD GW-TX02-4400JI online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number TX02-4400JI-ND.
Optical - Photo Detectors - Ambient Light Sensors IC PHOTODIODE/AMPLIFIER 8 DIP - OPT101P Sensors, Transducers
Order IC PHOTODIODE/AMPLIFIER 8 DIP-OPT101P online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-23090-5-ND.
Maxim Integrated Products Interface - Filter - Active Integrated Circuit (ics) Butterworth, Lowpass Switched Capacitor Tube 4.75 V ~ 16 V, ±2.375 V ~ 8 V MAX280EPA+ Integrated Circuits (ICs)
Order IC FILTER LOWPASS 8-DIP-MAX280EPA+ online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number MAX280EPA+-ND.
Maxim Integrated Products Interface - Filter - Active Integrated Circuit (ics) Bessel, Lowpass Switched Capacitor Tube 4.75 V ~ 16 V, ±2.375 V ~ 8 V MAX281AEPA+ Integrated Circuits (ICs)
Order IC FILTER LOWPASS 8-DIP-MAX281AEPA+ online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number MAX281AEPA+-ND.
Maxim Integrated Products Interface - Filter - Active Integrated Circuit (ics) Bessel, Lowpass Switched Capacitor Tube 4.75 V ~ 16 V, ±2.375 V ~ 8 V MAX281BCPA+ Integrated Circuits (ICs)
Order IC FILTER LOWPASS 8-DIP-MAX281BCPA+ online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number MAX281BCPA+-ND.
Maxim Integrated Products Interface - Filter - Active Integrated Circuit (ics) Bessel, Lowpass Switched Capacitor Tube 4.75 V ~ 16 V, ±2.375 V ~ 8 V MAX281BEPA+ Integrated Circuits (ICs)
Order IC FILTER LOWPASS 8-DIP-MAX281BEPA+ online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number MAX281BEPA+-ND.
Maxim Integrated Products Interface - Filter - Active Integrated Circuit (ics) Low Pass Tube 4.75 V ~ 16 V, ±2.375 V ~ 8 V MXL1062CN8+ Integrated Circuits (ICs)
Order IC COMPARATOR TTL 8-DIP-MXL1062CN8+ online from Digi-Key Canada. Manufactured by Maxim Integrated Products. Digi-Key part number MXL1062CN8+-ND.
Linear Technology Interface - Sensor And Detector Interface Integrated Circuit (ics) Thermocouple Conditioner Tube 800µA Thermocouple LTKA00CN8 Integrated Circuits (ICs)
Order IC THERMOCOUPLE AMPLIFIER 8-DIP-LTKA00CN8 online from Digi-Key Canada. Manufactured by Linear Technology . Digi-Key part number LTKA00CN8-ND.
Linear Technology Interface - Sensor And Detector Interface Integrated Circuit (ics) Thermocouple Conditioner Tube 800µA Thermocouple LTKA01CN8 Integrated Circuits (ICs)
Order IC THERMOCOUPLE AMPLIFIER 8-DIP-LTKA01CN8 online from Digi-Key Canada. Manufactured by Linear Technology . Digi-Key part number LTKA01CN8-ND.

Quick Links:




