IXYS Mosfet - Array Semiconductor Module VBH40-05B Semiconductor Modules

MODULE MOSFET H-BRIDGE V2 - VBH40-05B - Semiconductor Modules

All prices are in CAD.
Digi-Key Part Number VBH40-05B-ND
Price Break Unit Price Extended Price
6 85.21 511.26
Manufacturer Part NumberVBH40-05B
DescriptionMODULE MOSFET H-BRIDGE V2
Quantity Available

Non-Stock
Order: IXYS Mosfet - Array Semiconductor Module VBH40-05B Semiconductor Modules
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

IXYS Mosfet - Array Semiconductor Module VBH40-05B
Technical/Catalog InformationVBH40-05B
VendorIXYS
CategorySemiconductor Modules
Mounting TypeChassis Mount
FET Type4 N-Channel (H-Bridge)
Drain to Source Voltage (Vdss)500V
Current - Continuous Drain (Id) @ 25° C40A
Rds On (Max) @ Id, Vgs116 mOhm @ 30A, 10V
Input Capacitance (Ciss) @ Vds -
Power - Max-
PackagingBox
Gate Charge (Qg) @ Vgs270nC @ 10V
Package / CaseV2-PAK
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VBH40 05B
VBH4005B
Image of MODULE MOSFET H-BRIDGE V2 - VBH40-05B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MODULE MOSFET H-BRIDGE V2 - VBH40-05B
(VBH40-05B-ND) - Semiconductor Modules

MODULE MOSFET H-BRIDGE V2 - VBH40-05B (VBH40-05B-ND) - Semiconductor Modules

Related parts IXYS Mosfet - Array Semiconductor Module VBH40-05B Semiconductor Modules
IXYS Mosfet - Array Semiconductor Module VBH40-05B Semiconductor Modules
 Order MODULE MOSFET H-BRIDGE V2-VBH40-05B online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number VBH40-05B-ND.
IXYS Mosfet - Array Semiconductor Module VKM40-06P1 Semiconductor Modules
 Order MOSFET H-BRIDGE 600V ECO-PAC2-VKM40-06P1 online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number VKM40-06P1-ND.
Microsemi Power Products Group Mosfet - Array Semiconductor Module APTC60AM35SCTG Semiconductor Modules
 Order POWER MODULE MOSFET 600V 72A SP4-APTC60AM35SCTG online from Digi-Key Canada. Manufactured by Microsemi Power Products Group. Digi-Key part number APTC60AM35SCTG-ND.
Microsemi Power Products Group Mosfet - Array Semiconductor Module APTC60HM35T3G Semiconductor Modules
 Order MOSFET FULL BRIDGE 600V 72A SP3-APTC60HM35T3G online from Digi-Key Canada. Manufactured by Microsemi Power Products Group. Digi-Key part number APTC60HM35T3G-ND.
Microsemi Power Products Group Mosfet - Array Semiconductor Module APTM100A13SCG Semiconductor Modules
 Order PWR MODULE MOSFET 1000V 65A SP6-APTM100A13SCG online from Digi-Key Canada. Manufactured by Microsemi Power Products Group. Digi-Key part number APTM100A13SCG-ND.
Microsemi Power Products Group Mosfet - Array Semiconductor Module APTM100A13SG Semiconductor Modules
 Order PWR MODULE MOSFET 1000V 65A SP6-APTM100A13SG online from Digi-Key Canada. Manufactured by Microsemi Power Products Group. Digi-Key part number APTM100A13SG-ND.
Microsemi Power Products Group Mosfet - Array Semiconductor Module APTM100H45SCTG Semiconductor Modules
 Order MOSFET FULL BRIDGE SER/SIC SP4-APTM100H45SCTG online from Digi-Key Canada. Manufactured by Microsemi Power Products Group. Digi-Key part number APTM100H45SCTG-ND.
Microsemi Power Products Group Mosfet - Array Semiconductor Module APTM100H45STG Semiconductor Modules
 Order MOSFET FULL BRIDGE SER/PAR SP4-APTM100H45STG online from Digi-Key Canada. Manufactured by Microsemi Power Products Group. Digi-Key part number APTM100H45STG-ND.
Microsemi Power Products Group Mosfet - Array Semiconductor Module APTM10AM02FG Semiconductor Modules
 Order PWR MODULE MOSFET 100V 495A SP6-APTM10AM02FG online from Digi-Key Canada. Manufactured by Microsemi Power Products Group. Digi-Key part number APTM10AM02FG-ND.
Microsemi Power Products Group Mosfet - Array Semiconductor Module APTM120H29FG Semiconductor Modules
 Order PWR MODULE MOSFET 1200V 34A SP6-APTM120H29FG online from Digi-Key Canada. Manufactured by Microsemi Power Products Group. Digi-Key part number APTM120H29FG-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MODULE MOM RECEIVER 418MHZ - FCTN-RLY4-418-MOM  |  Next: MODULE MOTION-SPM 600V SPM27-CC - FSBB20CH60C
MODULE MOSFET H-BRIDGE V2 - VBH40-05B
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany