ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 50-1-25 Soldering, Desoldering, Rework Products

SOLDER-WICK ROSIN .030" 25' - 50-1-25 - Soldering, Desoldering, Rework Products

All prices are in CAD.
Digi-Key Part Number 50-1-25-ND
Price Break Unit Price Extended Price
1 18.6 18.60
25 16.7428 418.57
100 13.4872 1348.72
500 12.09198 6045.99
Manufacturer Part Number50-1-25
DescriptionSOLDER-WICK ROSIN .030" 25'
Quantity Available 40

Order: ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 50-1-25 Soldering, Desoldering, Rework Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 50-1-25
Technical/Catalog Information50-1-25
VendorITW Chemtronics
CategorySoldering, Desoldering, Rework Products
ColorWhite
Length25' (7.622m)
TypeRosin, Non Activated (R)
Width0.030" (0.76mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 50 1 25
50125
Image of SOLDER-WICK ROSIN .030" 25' - 50-1-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOLDER-WICK ROSIN .030" 25' - 50-1-25
(50-1-25-ND) - Soldering, Desoldering, Rework Products

SOLDER-WICK ROSIN .030" 25' - 50-1-25 (50-1-25-ND) - Soldering, Desoldering, Rework Products

Related parts ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 50-1-25 Soldering, Desoldering, Rework Products
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 50-1-25 Soldering, Desoldering, Rework Products
 Order SOLDER-WICK ROSIN .030" 25'-50-1-25 online from Digi-Key Canada. Manufactured by ITW Chemtronics. Digi-Key part number 50-1-25-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 80-1-5 Soldering, Desoldering, Rework Products
 Order SOLDER-WICK ROSIN .030" 5'-80-1-5 online from Digi-Key Canada. Manufactured by ITW Chemtronics. Digi-Key part number 80-1-5-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 50-2-100 Soldering, Desoldering, Rework Products
 Order SOLDER-WICK ROSIN .060" 100'-50-2-100 online from Digi-Key Canada. Manufactured by ITW Chemtronics. Digi-Key part number 50-2-100-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 50-3-100 Soldering, Desoldering, Rework Products
 Order SOLDER-WICK ROSIN .080" 100'-50-3-100 online from Digi-Key Canada. Manufactured by ITW Chemtronics. Digi-Key part number 50-3-100-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 50-4-100 Soldering, Desoldering, Rework Products
 Order SOLDER-WICK ROSIN .110" 100'-50-4-100 online from Digi-Key Canada. Manufactured by ITW Chemtronics. Digi-Key part number 50-4-100-ND.
50.0 Ohm 25W Chassis Mount Resistors Stackpole Electronics Inc KAL 25 50 1% B Resistors
 Order RES 50 OHM 25W 1% ALUM WW-KAL 25 50 1% B online from Digi-Key Canada. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL2550F-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 50-4-25 Soldering, Desoldering, Rework Products
 Order SOLDER-WICK ROSIN .110" 25'-50-4-25 online from Digi-Key Canada. Manufactured by ITW Chemtronics. Digi-Key part number 50-4-25-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 50-2-25 Soldering, Desoldering, Rework Products
 Order SOLDER-WICK ROSIN .06" 25'-50-2-25 online from Digi-Key Canada. Manufactured by ITW Chemtronics. Digi-Key part number 50-2-25-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 50-3-25 Soldering, Desoldering, Rework Products
 Order SOLDER-WICK ROSIN .080" 25'-50-3-25 online from Digi-Key Canada. Manufactured by ITW Chemtronics. Digi-Key part number 50-3-25-ND.
ITW Chemtronics Desoldering Braid, Wick Soldering, Desoldering, Rework Product 50-5-25 Soldering, Desoldering, Rework Products
 Order SOLDER-WICK ROSIN .145" 25'-50-5-25 online from Digi-Key Canada. Manufactured by ITW Chemtronics. Digi-Key part number 50-5-25-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SOLDER-WICK NO-CLEAN .210" 5' - 60-6-5  |  Next: SOLDER-WICK ROSIN .030" 5' - 80-1-5
SOLDER-WICK ROSIN .030" 25' - 50-1-25
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany