Natural Multiple Conductor Cables, Wire 7 Strands / 26 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3121.41.86 Cables, Wires

CABLE 18/6 STR BC FLEX CMP - C3121.41.86 - Cables, Wires

All prices are in CAD.
Digi-Key Part Number C3121-1000-ND
Price Break Unit Price Extended Price
1 683.29 683.29
Manufacturer Part NumberC3121.41.86
DescriptionCABLE 18/6 STR BC FLEX CMP
Quantity Available

Non-Stock
Order: Natural Multiple Conductor Cables, Wire 7 Strands / 26 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3121.41.86 Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Natural Multiple Conductor Cables, Wire 7 Strands / 26 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3121.41.86
Technical/Catalog InformationC3121.41.86
VendorGeneral Cable/Carol Brand
CategoryCables, Wires
Cable TypeMulti-Conductor, Plenum
ColorNatural
Conductor InsulationPoly-Vinyl Chloride (PVC)
Conductor MaterialCopper, Bare
Conductor Strand7 Strands / 26 AWG
Features-
Jacket (Insulation) Diameter0.216" (5.49mm)
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Jacket (Insulation) Thickness0.015" (0.38mm)
Length1000' (304.8m)
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names C3121 41 86
C31214186
C3121 1000 ND
C31211000ND
C3121-1000
Image of CABLE 18/6 STR BC FLEX CMP - C3121.41.86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 18/6 STR BC FLEX CMP - C3121.41.86
(C3121-1000-ND) - Cables, Wires

CABLE 18/6 STR BC FLEX CMP - C3121.41.86 (C3121-1000-ND) - Cables, Wires

Related parts Natural Multiple Conductor Cables, Wire 7 Strands / 26 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3121.41.86 Cables, Wires
Natural Multiple Conductor Cables, Wire 7 Strands / 26 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3121.41.86 Cables, Wires
 Order CABLE 18/6 STR BC FLEX CMP-C3121.41.86 online from Digi-Key Canada. Manufactured by General Cable/Carol Brand. Digi-Key part number C3121-1000-ND.
Natural Multiple Conductor Cables, Wire 7 Strands / 26 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3120.41.86 Cables, Wires
 Order CABLE 18/3 STR BC FLEX CMP-C3120.41.86 online from Digi-Key Canada. Manufactured by General Cable/Carol Brand. Digi-Key part number C3120-1000-ND.
Natural Multiple Conductor Cables, Wire 7 Strands / 26 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3122.41.86 Cables, Wires
 Order CABLE 18/8 STR BC FLEX CMP-C3122.41.86 online from Digi-Key Canada. Manufactured by General Cable/Carol Brand. Digi-Key part number C3122-1000-ND.
Natural Multiple Conductor Cables, Wire 7 Strands / 26 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C3065.41.86 Cables, Wires
 Order CABLE 18/6 STR BC OAS FLEX CMP-C3065.41.86 online from Digi-Key Canada. Manufactured by General Cable/Carol Brand. Digi-Key part number C3065-1000-ND.
Natural Multiple Conductor Cables, Wire 7 Strands / 26 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum E2202S.30.86 Cables, Wires
 Order CABLE 18/2 STR BC OAS FLEX CMP-E2202S.30.86 online from Digi-Key Canada. Manufactured by General Cable/Carol Brand. Digi-Key part number E2202S-1000-ND.
Natural Multiple Conductor Cables, Wire 7 Strands / 26 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C3063.41.86 Cables, Wires
 Order CABLE 18/4 STR BC OAS FLEX CMP-C3063.41.86 online from Digi-Key Canada. Manufactured by General Cable/Carol Brand. Digi-Key part number C3063-1000-ND.
Natural Multiple Conductor Cables, Wire 19 Strands / 0.0117" 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3127.41.86 Cables, Wires
 Order CABLE 16/2 STR BC FLEX CMP-C3127.41.86 online from Digi-Key Canada. Manufactured by General Cable/Carol Brand. Digi-Key part number C3127-1000-ND.
Gray Multiple Conductor Cables, Wire 7 Strands / 26 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Riser E1032S.30.10 Cables, Wires
 Order CABLE 18/2 STR BC CMR GRY-E1032S.30.10 online from Digi-Key Canada. Manufactured by General Cable/Carol Brand. Digi-Key part number E1032S-1000-ND.
Gray Multiple Conductor Cables, Wire 7 Strands / 26 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Riser E1034S.30.10 Cables, Wires
 Order CABLE 18/4 STR BC CMR GRY-E1034S.30.10 online from Digi-Key Canada. Manufactured by General Cable/Carol Brand. Digi-Key part number E1034S-1000-ND.
Gray Multiple Conductor Cables, Wire 7 Strands / 26 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Riser E2032S.30.10 Cables, Wires
 Order CABLE 18/2 STR BC OAS CMR GRY-E2032S.30.10 online from Digi-Key Canada. Manufactured by General Cable/Carol Brand. Digi-Key part number E2032S-1000-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE 18/4 STR TC OAS CM GRY - C2543A.41.10  |  Next: CABLE 18/6 STR BC OAS FLEX CMP - C3065.41.86
CABLE 18/6 STR BC FLEX CMP - C3121.41.86
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany