Micron Technology Inc (VA) Memory Integrated Circuit (ics) Mobile DDR SDRAM Cut Tape (CT) 1.7 V ~ 1.95 V MT46H64M16LFCK-6 IT:A TR Integrated Circuits (ICs)

IC DDR SDRAM 1GBIT 60VFBGA - MT46H64M16LFCK-6 IT:A TR - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number 557-1335-1-ND
Price Break Unit Price Extended Price
1 54.25 54.25
10 51.391 513.91
25 47.3936 1184.84
100 44.253 4425.30
250 41.398 10349.50
500 39.25672 19628.36
Manufacturer Part NumberMT46H64M16LFCK-6 IT:A TR
DescriptionIC DDR SDRAM 1GBIT 60VFBGA
Quantity Available 2388

Order: Micron Technology Inc (VA) Memory Integrated Circuit (ics) Mobile DDR SDRAM Cut Tape (CT) 1.7 V ~ 1.95 V MT46H64M16LFCK-6 IT:A TR Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Micron Technology Inc (VA) Memory Integrated Circuit (ics) Mobile DDR SDRAM Cut Tape (CT) 1.7 V ~ 1.95 V MT46H64M16LFCK-6 IT:A TR
Technical/Catalog InformationMT46H64M16LFCK-6 IT:A TR
VendorMicron Technology Inc (VA)
CategoryIntegrated Circuits (ICs)
Memory TypeMobile DDR SDRAM
Memory Size1G (64M x 16)
Speed166MHz
InterfaceParallel
Package / Case60-VFBGA
PackagingCut Tape (CT)
Voltage - Supply1.7 V ~ 1.95 V
Operating Temperature-40°C ~ 85°C
Format - MemoryRAM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MT46H64M16LFCK 6 IT:A TR
MT46H64M16LFCK6 IT:A TR
557 1335 1 ND
55713351ND
557-1335-1
Image of IC DDR SDRAM 1GBIT 60VFBGA - MT46H64M16LFCK-6 IT:A TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC DDR SDRAM 1GBIT 60VFBGA - MT46H64M16LFCK-6 IT:A TR
(557-1335-1-ND) - Integrated Circuits (ICs)

IC DDR SDRAM 1GBIT 60VFBGA - MT46H64M16LFCK-6 IT:A TR (557-1335-1-ND) - Integrated Circuits (ICs)

Related parts Micron Technology Inc (VA) Memory Integrated Circuit (ics) Mobile DDR SDRAM Cut Tape (CT) 1.7 V ~ 1.95 V MT46H64M16LFCK-6 IT:A TR Integrated Circuits (ICs)
Micron Technology Inc (VA) Memory Integrated Circuit (ics) Mobile DDR SDRAM Cut Tape (CT) 1.7 V ~ 1.95 V MT46H64M16LFCK-6 IT:A TR Integrated Circuits (ICs)
 Order IC DDR SDRAM 1GBIT 60VFBGA-MT46H64M16LFCK-6 IT:A TR online from Digi-Key Canada. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1335-1-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) Mobile DDR SDRAM Digi-Reel® 1.7 V ~ 1.95 V MT46H64M16LFCK-6 IT:A TR Integrated Circuits (ICs)
 Order IC DDR SDRAM 1GBIT 60VFBGA-MT46H64M16LFCK-6 IT:A TR online from Digi-Key Canada. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1335-6-ND.
Micron Technology Inc Memory Integrated Circuit (ics) Mobile DDR SDRAM Tape & Reel (TR) 1.7 V ~ 1.95 V MT46H64M16LFCK-6 IT:A TR Integrated Circuits (ICs)
 Order IC DDR SDRAM 1GBIT 60VFBGA-MT46H64M16LFCK-6 IT:A TR online from Digi-Key Canada. Manufactured by Micron Technology Inc. Digi-Key part number 557-1335-2-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) Mobile DDR SDRAM Cut Tape (CT) 1.7 V ~ 1.95 V MT46H64M16LFCK-6:A TR Integrated Circuits (ICs)
 Order IC DDR SDRAM 1GBIT 60VFBGA-MT46H64M16LFCK-6:A TR online from Digi-Key Canada. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1336-1-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) Mobile DDR SDRAM Digi-Reel® 1.7 V ~ 1.95 V MT46H64M16LFCK-6:A TR Integrated Circuits (ICs)
 Order IC DDR SDRAM 1GBIT 60VFBGA-MT46H64M16LFCK-6:A TR online from Digi-Key Canada. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1336-6-ND.
Micron Technology Inc Memory Integrated Circuit (ics) Mobile DDR SDRAM Tape & Reel (TR) 1.7 V ~ 1.95 V MT46H64M16LFCK-6:A TR Integrated Circuits (ICs)
 Order IC DDR SDRAM 1GBIT 60VFBGA-MT46H64M16LFCK-6:A TR online from Digi-Key Canada. Manufactured by Micron Technology Inc. Digi-Key part number 557-1336-2-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) Mobile DDR SDRAM Cut Tape (CT) 1.7 V ~ 1.95 V MT46H64M16LFCK-5:A TR Integrated Circuits (ICs)
 Order IC DDR SDRAM 1GBIT 60VFBGA-MT46H64M16LFCK-5:A TR online from Digi-Key Canada. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1386-1-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) Mobile DDR SDRAM Digi-Reel® 1.7 V ~ 1.95 V MT46H64M16LFCK-5:A TR Integrated Circuits (ICs)
 Order IC DDR SDRAM 1GBIT 60VFBGA-MT46H64M16LFCK-5:A TR online from Digi-Key Canada. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1386-6-ND.
Micron Technology Inc Memory Integrated Circuit (ics) Mobile DDR SDRAM Tape & Reel (TR) 1.7 V ~ 1.95 V MT46H64M16LFCK-5 IT:A TR Integrated Circuits (ICs)
 Order IC DDR SDRAM 1GBIT 60VFBGA-MT46H64M16LFCK-5 IT:A TR online from Digi-Key Canada. Manufactured by Micron Technology Inc. Digi-Key part number MT46H64M16LFCK-5 IT:A TR-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) Mobile DDR SDRAM Cut Tape (CT) 1.7 V ~ 1.95 V MT46H32M16LFBF-6 IT:B TR Integrated Circuits (ICs)
 Order IC DDR SDRAM 512MBIT 60VFBGA-MT46H32M16LFBF-6 IT:B TR online from Digi-Key Canada. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1383-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC DDR SDRAM 1GBIT 60VFBGA - MT46H64M16LFCK-5:A TR  |  Next: IC DDR SDRAM 1GBIT 60VFBGA - MT46H64M16LFCK-6 IT:A TR
IC DDR SDRAM 1GBIT 60VFBGA - MT46H64M16LFCK-6 IT:A TR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany