Accessories - Caps Switch Schurter Inc 0862.8107 Switches

ACTUATOR LONG BUTTON 13MM BLACK - 0862.8107 - Switches

All prices are in CAD.
Digi-Key Part Number 0862.8107-ND
Price Break Unit Price Extended Price
100 0.4284 42.84
Manufacturer Part Number0862.8107
DescriptionACTUATOR LONG BUTTON 13MM BLACK
Quantity Available

Non-Stock
Order: Accessories - Caps Switch Schurter Inc 0862.8107 Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Accessories - Caps Switch Schurter Inc 0862.8107
Technical/Catalog Information0862.8107
VendorSchurter Inc
CategorySwitches
Switch TypeTactile
ColorBlack
ShapeRound
For Use With/Related ProductsSMS Series
FeaturesCap Extension
IlluminationNon-Illuminated
Mounting TypeSlip On
Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0862 8107
08628107
Image of ACTUATOR LONG BUTTON 13MM BLACK - 0862.8107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACTUATOR LONG BUTTON 13MM BLACK - 0862.8107
(0862.8107-ND) - Switches

ACTUATOR LONG BUTTON 13MM BLACK - 0862.8107 (0862.8107-ND) - Switches

Related parts Accessories - Caps Switch Schurter Inc 0862.8107 Switches
Accessories - Caps Switch Schurter Inc 0862.8107 Switches
 Order ACTUATOR LONG BUTTON 13MM BLACK-0862.8107 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 0862.8107-ND.
Accessories - Caps Switch Schurter Inc 0862.8103 Switches
 Order ACTUATOR LONG BUTTON 10MM RED-0862.8103 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 0862.8103-ND.
Accessories - Caps Switch Schurter Inc 0862.8101 Switches
 Order ACTUATOR LONG BUTTON 8.5MM YEL-0862.8101 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 0862.8101-ND.
Accessories - Caps Switch Schurter Inc 0862.8102 Switches
 Order ACTUATOR LONG BUTTON 9.25MM ORG-0862.8102 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 0862.8102-ND.
Accessories - Caps Switch Schurter Inc 0862.8104 Switches
 Order ACTUATOR LONG BUTTON 10.75MM BLU-0862.8104 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 0862.8104-ND.
Accessories - Caps Switch Schurter Inc 0862.8106 Switches
 Order ACTUATOR LONG BUTTON 12.25MM GRY-0862.8106 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 0862.8106-ND.
Accessories - Caps Switch Schurter Inc 0862.8108 Switches
 Order ACTUATOR LONG BUTTON 13.75MM WHT-0862.8108 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 0862.8108-ND.
Fuseholder Circuit Protection 10A 500V Schurter Inc Holder 0031.8221 Circuit Protection
 Order FUSEHOLDER BLACK FOR SMD 5X20MM-0031.8221 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 486-1260-ND.
Accessory Circuit Protection Schurter Inc Knob - Black 0031.1663 Circuit Protection
 Order FUSE CARRIER FAC FAU FEU 5X20MM-0031.1663 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 486-1165-ND.
Through Hole, Horizontal Banana And Tip - Jacks, Plug Connectors, Interconnect Schurter Inc Tip Jack 0040.1011 Connectors, Interconnects
 Order TEST JACK PB 10A BLACK-0040.1011 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 0040.1011-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACTUATOR LONG BUTTON 13.75MM WHT - 0862.8108  |  Next: ACTUATOR LONG BUTTON 8.5MM YEL - 0862.8101
ACTUATOR LONG BUTTON 13MM BLACK - 0862.8107
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany