Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Schurter Inc Phone Jack 4832.2320 Connectors, Interconnects

AUDIO SOCKET 3.5MM 3P PCB - 4832.2320 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 4832.2320-ND
Price Break Unit Price Extended Price
500 2.0903 1045.15
Manufacturer Part Number4832.2320
DescriptionAUDIO SOCKET 3.5MM 3P PCB
Quantity Available

Non-Stock
Order: Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Schurter Inc Phone Jack 4832.2320 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Schurter Inc Phone Jack 4832.2320
Technical/Catalog Information4832.2320
VendorSchurter Inc
CategoryConnectors, Interconnects
Connector TypePhone Jack
GenderFemale
Plug/Mating Plug Diameter3.50mm (0.141", 1/8", Mini Plug) - Headphone
Signal LinesStereo
Number of Positions/Contacts3 Conductors, 4 Contacts
Mounting TypeThrough Hole, Right Angle
FeaturesThread Lock
ColorSilver
TerminationSolder
Internal Switch(s)Single Switch
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4832 2320
48322320
Image of AUDIO SOCKET 3.5MM 3P PCB - 4832.2320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AUDIO SOCKET 3.5MM 3P PCB - 4832.2320
(4832.2320-ND) - Connectors, Interconnects

AUDIO SOCKET 3.5MM 3P PCB - 4832.2320 (4832.2320-ND) - Connectors, Interconnects

Related parts Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Schurter Inc Phone Jack 4832.2320 Connectors, Interconnects
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Schurter Inc Phone Jack 4832.2320 Connectors, Interconnects
 Order AUDIO SOCKET 3.5MM 3P PCB-4832.2320 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 4832.2320-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Schurter Inc Phone Jack 4831.2320 Connectors, Interconnects
 Order AUDIO SOCKET 2.5MM 3P PCB-4831.2320 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 4831.2320-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Schurter Inc Phone Jack 4832.2230 Connectors, Interconnects
 Order AUDIO SOCKET 3.5MM 2P PCB-4832.2230 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 4832.2230-ND.
Panel Mount; Through Hole Barrel - Audio Connectors, Interconnect Schurter Inc Phone Jack 4832.2300 Connectors, Interconnects
 Order AUDIO SOCKET 3.5MM 3P SOLDER-4832.2300 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 4832.2300-ND.
Panel Mount; Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Schurter Inc Phone Jack 4802.2320 Connectors, Interconnects
 Order SOCKET 3.5MM 3P SCREENED PCB-4802.2320 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 4802.2320-ND.
Panel Mount; Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Schurter Inc Phone Jack 4802.2330 Connectors, Interconnects
 Order SOCKET 3.5MM 3P INSULATED PCB-4802.2330 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 4802.2330-ND.
Panel Mount; Through Hole Barrel - Audio Connectors, Interconnect Schurter Inc Phone Jack 4831.2300 Connectors, Interconnects
 Order AUDIO SOCKET 2.5MM 3P SOLDER-4831.2300 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 4831.2300-ND.
Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Schurter Inc Phone Plug 4832.1300 Connectors, Interconnects
 Order AUDIO PLUG 3.5MM 3P SCREENED-4832.1300 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 4832.1300-ND.
Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Schurter Inc Phone Plug 4832.1310 Connectors, Interconnects
 Order AUDIO PLUG 3.5MM 3P INSULATED-4832.1310 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 4832.1310-ND.
Panel Mount; Through Hole, Right Angle Barrel - Audio Connectors, Interconnect Schurter Inc Phone Jack 4802.2300 Connectors, Interconnects
 Order SOCKET 3.5MM 3P SCREENED SDR-4802.2300 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 4802.2300-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AUDIO SOCKET 3.5MM 2P PCB - 4832.2230  |  Next: AUDIO SOCKET 3.5MM 3P SOLDER - 4832.2300
AUDIO SOCKET 3.5MM 3P PCB - 4832.2320
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany