Buzzer PUI Audio Piezo Indicator, Internal Drive 6 ~ 30VDC AI-1440-TWT-24V-2-R Audio Products

BUZZER PIEZO 24VDC 4.0KHZ PCB - AI-1440-TWT-24V-2-R

All prices are in CAD.
Digi-Key Part Number AI-1440-TWT-24V-2-R-ND
Price Break Unit Price Extended Price
100 2.1583 215.83
Manufacturer Part NumberAI-1440-TWT-24V-2-R
DescriptionBUZZER PIEZO 24VDC 4.0KHZ PCB
Quantity Available

Non-Stock
Order: Buzzer PUI Audio Piezo Indicator, Internal Drive 6 ~ 30VDC AI-1440-TWT-24V-2-R Audio Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Buzzer PUI Audio Piezo Indicator, Internal Drive 6 ~ 30VDC AI-1440-TWT-24V-2-R
Technical/Catalog InformationAI-1440-TWT-24V-2-R
VendorPUI Audio
CategoryAudio Products
TypePiezo Indicator, Internal Drive
Sound Pressure Level87dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency4kHz
PackagingTray
Operating ModeContinuous
Voltage Range6 ~ 30VDC
Voltage - Rated 24VDC
Current Rating18mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AI 1440 TWT 24V 2 R
AI1440TWT24V2R
Image of BUZZER PIEZO 24VDC 4.0KHZ PCB - AI-1440-TWT-24V-2-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BUZZER PIEZO 24VDC 4.0KHZ PCB - AI-1440-TWT-24V-2-R
(AI-1440-TWT-24V-2-R-ND)

BUZZER PIEZO 24VDC 4.0KHZ PCB - AI-1440-TWT-24V-2-R (AI-1440-TWT-24V-2-R-ND)

Related parts Buzzer PUI Audio Piezo Indicator, Internal Drive 6 ~ 30VDC AI-1440-TWT-24V-2-R Audio Products
Buzzer PUI Audio Piezo Indicator, Internal Drive 6 ~ 30VDC AI-1440-TWT-24V-2-R Audio Products
 Order BUZZER PIEZO 24VDC 4.0KHZ PCB-AI-1440-TWT-24V-2-R online from Digi-Key Canada. Manufactured by PUI Audio. Digi-Key part number AI-1440-TWT-24V-2-R-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 20VDC AI-2332-TWT-12V-2-R Audio Products
 Order BUZZER PIEZO 12VDC 3.2KHZ PCB-AI-2332-TWT-12V-2-R online from Digi-Key Canada. Manufactured by PUI Audio. Digi-Key part number AI-2332-TWT-12V-2-R-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 20VDC AI-2429-TWT-12V-2-R Audio Products
 Order BUZZER PIEZO 12VDC 2.9KHZ PCB-AI-2429-TWT-12V-2-R online from Digi-Key Canada. Manufactured by PUI Audio. Digi-Key part number AI-2429-TWT-12V-2-R-ND.
Buzzer PUI Audio Magnetic Indicator, Internal Drive 15 ~ 27VDC AI-2304-TT-24V-2-R Audio Products
 Order BUZZER MAGN 24VDC 400HZ PCB-AI-2304-TT-24V-2-R online from Digi-Key Canada. Manufactured by PUI Audio. Digi-Key part number AI-2304-TT-24V-2-R-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 16VDC AI-1440-TWT-12V-R Audio Products
 Order BUZZER PIEZO 12VDC 14MM PCMNT-AI-1440-TWT-12V-R online from Digi-Key Canada. Manufactured by PUI Audio. Digi-Key part number 668-1024-ND.
Buzzer PUI Audio Magnetic Indicator, Internal Drive 3 ~ 7VDC AI-1223-TWT-5V-2-R Audio Products
 Order BUZZER MAGN 5VDC 2.3KHZ PCB-AI-1223-TWT-5V-2-R online from Digi-Key Canada. Manufactured by PUI Audio. Digi-Key part number AI-1223-TWT-5V-2-R-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 24VDC AI-2429-TWT-3P-R Audio Products
 Order BUZZER PIEZO 12VDC 2.9KHZ PCB-AI-2429-TWT-3P-R online from Digi-Key Canada. Manufactured by PUI Audio. Digi-Key part number AI-2429-TWT-3P-R-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 24VDC AI-3039-TWT-12V-R Audio Products
 Order BUZZER PIEZO 12VDC 3.9KHZ PCB-AI-3039-TWT-12V-R online from Digi-Key Canada. Manufactured by PUI Audio. Digi-Key part number AI-3039-TWT-12V-R-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 2 ~ 5VDC AI-3035-TWT-3V-R Audio Products
 Order BUZZER PIEZO 3VDC 3.5KHZ PCB-AI-3035-TWT-3V-R online from Digi-Key Canada. Manufactured by PUI Audio. Digi-Key part number 668-1204-ND.
Buzzer PUI Audio Piezo Indicator, Internal Drive 3 ~ 18VDC AI-1433-TWT-R Audio Products
 Order BUZZER PIEZO 12VDC 3.3KHZ PCB-AI-1433-TWT-R online from Digi-Key Canada. Manufactured by PUI Audio. Digi-Key part number AI-1433-TWT-R-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BUZZER PIEZO 24VDC 2.9KHZ PANEL - AI-4230-S-C24-R  |  Next: BUZZER PIEZO 25VP-P 2KHZ PC MT - PKM17EPP-2002-B0
BUZZER PIEZO 24VDC 4.0KHZ PCB - AI-1440-TWT-24V-2-R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany