Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPD1-02-D Connectors, Interconnects

POWER HOUSING MINI MATE - IPD1-02-D - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number IPD1-02-D-ND
Price Break Unit Price Extended Price
1 1.62 1.62
Manufacturer Part NumberIPD1-02-D
DescriptionPOWER HOUSING MINI MATE
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPD1-02-D Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPD1-02-D
Technical/Catalog InformationIPD1-02-D
VendorSamtec Inc
CategoryConnectors, Interconnects
Color-
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Connector TypeReceptacle
Fastening TypeLatch Lock
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IPD1 02 D
IPD102D
Image of POWER HOUSING MINI MATE - IPD1-02-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POWER HOUSING MINI MATE - IPD1-02-D
(IPD1-02-D-ND) - Connectors, Interconnects

POWER HOUSING MINI MATE - IPD1-02-D (IPD1-02-D-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPD1-02-D Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPD1-02-D Connectors, Interconnects
 Order POWER HOUSING MINI MATE-IPD1-02-D online from Digi-Key Canada. Manufactured by Samtec Inc. Digi-Key part number IPD1-02-D-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPBD-02-D Connectors, Interconnects
 Order CONN HOUSING RCP 4 POS 4.19MM ST-IPBD-02-D online from Digi-Key Canada. Manufactured by Samtec Inc. Digi-Key part number IPBD-02-D-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPD1-05-D Connectors, Interconnects
 Order CONN HOUSING 10 POS 2.54MM-IPD1-05-D online from Digi-Key Canada. Manufactured by Samtec Inc. Digi-Key part number IPD1-05-D-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPD1-25-D Connectors, Interconnects
 Order CONN HOUSING 50 POS 2.54MM ST-IPD1-25-D online from Digi-Key Canada. Manufactured by Samtec Inc. Digi-Key part number IPD1-25-D-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPD1-03-D Connectors, Interconnects
 Order CONN HOUSING 6POS 2.54MM DUAL-IPD1-03-D online from Digi-Key Canada. Manufactured by Samtec Inc. Digi-Key part number IPD1-03-D-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPD1-07-D Connectors, Interconnects
 Order CONN HOUSING 14POS 2.54MM DUAL-IPD1-07-D online from Digi-Key Canada. Manufactured by Samtec Inc. Digi-Key part number IPD1-07-D-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPD1-15-D Connectors, Interconnects
 Order CONN RCPT 30POS .100" DUAL-IPD1-15-D online from Digi-Key Canada. Manufactured by Samtec Inc. Digi-Key part number IPD1-15-D-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPBD-08-S Connectors, Interconnects
 Order POWER CABLE HOUSING 8POS-IPBD-08-S online from Digi-Key Canada. Manufactured by Samtec Inc. Digi-Key part number IPBD-08-S-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPBD-10-S Connectors, Interconnects
 Order POWER CABLE HOUSING-IPBD-10-S online from Digi-Key Canada. Manufactured by Samtec Inc. Digi-Key part number IPBD-10-S-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Samtec Inc Female Socket IPBD-03-S Connectors, Interconnects
 Order CONN HOUSING RCP 3 POS 4.19MM-IPBD-03-S online from Digi-Key Canada. Manufactured by Samtec Inc. Digi-Key part number IPBD-03-S-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: POWER FAIL MODULE - PF-1G  |  Next: POWER IN-LINE SOCKET 3/66 - 203-2737-55-1102
POWER HOUSING MINI MATE - IPD1-02-D
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany