Phoenix Contact Solid State Relay Module SPST-NO (1 Form A) 2297154 Relays

RELAY ELECTRONIC LOAD 1-24V 30A - 2297154 - Relays

All prices are in CAD.
Digi-Key Part Number 2297154-ND
Price Break Unit Price Extended Price
1 147.92 147.92
Manufacturer Part Number2297154
DescriptionRELAY ELECTRONIC LOAD 1-24V 30A
Quantity Available

Non-Stock
Order: Phoenix Contact Solid State Relay Module SPST-NO (1 Form A) 2297154 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Phoenix Contact Solid State Relay Module SPST-NO (1 Form A) 2297154
Technical/Catalog Information2297154
VendorPhoenix Contact
CategoryRelays
Mounting TypeDIN Rail
Termination StyleScrew Terminal
Package / CaseModule
CircuitSPST-NO (1 Form A)
Load Current30A
Voltage - Input4 ~ 32VDC
Voltage - Load42 ~ 660 V
Output TypeAC, Zero Cross
On-State Resistance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2297154
2297154
Image of RELAY ELECTRONIC LOAD 1-24V 30A - 2297154
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY ELECTRONIC LOAD 1-24V 30A - 2297154
(2297154-ND) - Relays

RELAY ELECTRONIC LOAD 1-24V 30A - 2297154 (2297154-ND) - Relays

Related parts Phoenix Contact Solid State Relay Module SPST-NO (1 Form A) 2297154 Relays
Phoenix Contact Solid State Relay Module SPST-NO (1 Form A) 2297154 Relays
 Order RELAY ELECTRONIC LOAD 1-24V 30A-2297154 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 2297154-ND.
B&K Precision Electronic Load Test Equipment 8500 Test Equipment
 Order DC ELECTRONIC LOAD PROGRAM 300W-8500 online from Digi-Key Canada. Manufactured by B&K Precision. Digi-Key part number BK8500-ND.
B&K Precision Electronic Load Test Equipment 8510 Test Equipment
 Order DC ELECTRONIC LOAD PROGRAM 600W-8510 online from Digi-Key Canada. Manufactured by B&K Precision. Digi-Key part number BK8510-ND.
B&K Precision Electronic Load Test Equipment 8540 Test Equipment
 Order DC ELECTRONIC LOAD 150W-8540 online from Digi-Key Canada. Manufactured by B&K Precision. Digi-Key part number BK8540-ND.
Contactor Tyco Electronics Power Relay SPST-NO (1 Form X) 30A @ 600VAC 24VAC 3100-15Q2999 Relays
 Order CONTACTORS 1 POLE 24V 30A-3100-15Q2999 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3100-15Q2999-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 250VAC 12VDC G8P-1A4P DC12 Relays
 Order RELAY PC MNT SPST-NO 30A 12VDC-G8P-1A4P DC12 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1007-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 250VAC 5VDC G8P-1A4P DC5 Relays
 Order RELAY PC MNT SPST-NO 30A 5VDC-G8P-1A4P DC5 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1006-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form X) 30A @ 120VAC 12VAC MGN1X-AC12 Relays
 Order RELAY POWER SPST-NO-DM 30A 12VAC-MGN1X-AC12 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number MGN1X-AC12-ND.
General Purpose Omron Electronics Inc-IA Div Power Relay SPST-NO (1 Form X) 30A @ 120VAC 480VAC MGN1X-AC480 Relays
 Order RELAY POWR SPST-NO-DM 30A 480VAC-MGN1X-AC480 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number MGN1X-AC480-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 250VAC 24VDC G8P-1A4P DC24 Relays
 Order RELAY PC MNT SPST-NO 30A 24VDC-G8P-1A4P DC24 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1008-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY DUAL SSR 40A 240VAC - D2440D  |  Next: RELAY ENCLOSE 10A 3PDT 24VDC - KUP-14D35-24
RELAY ELECTRONIC LOAD 1-24V 30A - 2297154
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany