Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VLX30T-1FFG665C Integrated Circuits (ICs)

IC FPGA VIRTEX-5 30K 665FCBGA - XC5VLX30T-1FFG665C - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number 122-1560-ND
Price Break Unit Price Extended Price
1 352.63 352.63
Manufacturer Part NumberXC5VLX30T-1FFG665C
DescriptionIC FPGA VIRTEX-5 30K 665FCBGA
Quantity Available 52

Order: Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VLX30T-1FFG665C Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VLX30T-1FFG665C
Technical/Catalog InformationXC5VLX30T-1FFG665C
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O360
Number of Registers-
Number of Logic Blocks/Elements2400
Delay Time-
Package / Case665-FCBGA
Operating Temperature0°C ~ 85°C
Voltage - Supply1.14 V ~ 3.45 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names XC5VLX30T 1FFG665C
XC5VLX30T1FFG665C
122 1560 ND
1221560ND
122-1560
Image of IC FPGA VIRTEX-5 30K 665FCBGA - XC5VLX30T-1FFG665C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC FPGA VIRTEX-5 30K 665FCBGA - XC5VLX30T-1FFG665C
(122-1560-ND) - Integrated Circuits (ICs)

IC FPGA VIRTEX-5 30K 665FCBGA - XC5VLX30T-1FFG665C (122-1560-ND) - Integrated Circuits (ICs)

Related parts Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VLX30T-1FFG665C Integrated Circuits (ICs)
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VLX30T-1FFG665C Integrated Circuits (ICs)
 Order IC FPGA VIRTEX-5 30K 665FCBGA-XC5VLX30T-1FFG665C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number 122-1560-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VLX50T-1FFG665C Integrated Circuits (ICs)
 Order IC FPGA VIRTEX-5 50K 665FCBGA-XC5VLX50T-1FFG665C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number 122-1565-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VSX35T-1FFG665C Integrated Circuits (ICs)
 Order IC FPGA VIRTEX-5 35K 665FCBGA-XC5VSX35T-1FFG665C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number 122-1566-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VLX30T-1FFG323I Integrated Circuits (ICs)
 Order IC FPGA VIRTEX 5 30K 323FFGBGA-XC5VLX30T-1FFG323I online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XC5VLX30T-1FFG323I-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VLX30T-2FFG323I Integrated Circuits (ICs)
 Order IC FPGA VIRTEX 5 30K 323FFGBGA-XC5VLX30T-2FFG323I online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XC5VLX30T-2FFG323I-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VLX30-1FFG324C Integrated Circuits (ICs)
 Order IC FPGA VIRTEX-5 30K 324FBGA-XC5VLX30-1FFG324C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number 122-1558-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VLX30-1FF324C Integrated Circuits (ICs)
 Order IC FPGA VIRTEX-5 30K 324FBGA-XC5VLX30-1FF324C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XC5VLX30-1FF324C-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VLX50T-1FF665C Integrated Circuits (ICs)
 Order IC FPGA VIRTEX-5 50K 665FCBGA-XC5VLX50T-1FF665C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XC5VLX50T-1FF665C-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VLX50T-1FFG665I Integrated Circuits (ICs)
 Order IC FPGA VIRTEX-5 50K 665FCBGA-XC5VLX50T-1FFG665I online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XC5VLX50T-1FFG665I-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VSX35T-2FF665C Integrated Circuits (ICs)
 Order IC FPGA VIRTEX-5 35K 665FCBGA-XC5VSX35T-2FF665C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XC5VSX35T-2FF665C-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC FPGA VIRTEX-5 30K 324FBGA - XC5VLX30-3FFG324C  |  Next: IC FPGA VIRTEX-5 30K 676FBGA - XC5VLX30-1FF676C
IC FPGA VIRTEX-5 30K 665FCBGA - XC5VLX30T-1FFG665C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany