Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VSX95T-2FFG1136I Integrated Circuits (ICs)

IC FPGA VIRTEX-5 95K 1136FBGA - XC5VSX95T-2FFG1136I - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number XC5VSX95T-2FFG1136I-ND
Price Break Unit Price Extended Price
1 5205.68 5205.68
Manufacturer Part NumberXC5VSX95T-2FFG1136I
DescriptionIC FPGA VIRTEX-5 95K 1136FBGA
Quantity Available

Non-Stock
Order: Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VSX95T-2FFG1136I Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VSX95T-2FFG1136I
Technical/Catalog InformationXC5VSX95T-2FFG1136I
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O640
Number of Registers-
Number of Logic Blocks/Elements7360
Delay Time-
Package / Case1136-BGA
Operating Temperature-40°C ~ 100°C
Voltage - Supply1.14 V ~ 3.45 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names XC5VSX95T 2FFG1136I
XC5VSX95T2FFG1136I
Image of IC FPGA VIRTEX-5 95K 1136FBGA - XC5VSX95T-2FFG1136I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC FPGA VIRTEX-5 95K 1136FBGA - XC5VSX95T-2FFG1136I
(XC5VSX95T-2FFG1136I-ND) - Integrated Circuits (ICs)

IC FPGA VIRTEX-5 95K 1136FBGA - XC5VSX95T-2FFG1136I (XC5VSX95T-2FFG1136I-ND) - Integrated Circuits (ICs)

Related parts Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VSX95T-2FFG1136I Integrated Circuits (ICs)
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VSX95T-2FFG1136I Integrated Circuits (ICs)
 Order IC FPGA VIRTEX-5 95K 1136FBGA-XC5VSX95T-2FFG1136I online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XC5VSX95T-2FFG1136I-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VSX95T-1FF1136C Integrated Circuits (ICs)
 Order IC FPGA VIRTEX-5 95K 1136FBGA-XC5VSX95T-1FF1136C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XC5VSX95T-1FF1136C-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VSX95T-1FF1136I Integrated Circuits (ICs)
 Order IC FPGA VIRTEX-5 95K 1136FBGA-XC5VSX95T-1FF1136I online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XC5VSX95T-1FF1136I-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VSX95T-1FFG1136C Integrated Circuits (ICs)
 Order IC FPGA VIRTEX-5 95K 1136FBGA-XC5VSX95T-1FFG1136C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XC5VSX95T-1FFG1136C-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VSX95T-1FFG1136I Integrated Circuits (ICs)
 Order IC FPGA VIRTEX-5 95K 1136FBGA-XC5VSX95T-1FFG1136I online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XC5VSX95T-1FFG1136I-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VSX95T-2FF1136I Integrated Circuits (ICs)
 Order IC FPGA VIRTEX-5 95K 1136FBGA-XC5VSX95T-2FF1136I online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XC5VSX95T-2FF1136I-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VSX95T-2FFG1136C Integrated Circuits (ICs)
 Order IC FPGA VIRTEX-5 95K 1136FBGA-XC5VSX95T-2FFG1136C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XC5VSX95T-2FFG1136C-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VSX95T-2FF1136C Integrated Circuits (ICs)
 Order IC FPGA VIRTEX-5 95K 1136FBGA-XC5VSX95T-2FF1136C online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XC5VSX95T-2FF1136C-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VLX85T-2FFG1136I Integrated Circuits (ICs)
 Order IC FPGA VIRTEX-5 85K 1136FBGA-XC5VLX85T-2FFG1136I online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XC5VLX85T-2FFG1136I-ND.
Xilinx Inc Embedded - Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC5VLX110T-2FFG1136I Integrated Circuits (ICs)
 Order IC FPGA VIRTEX-5 110K 1136FBGA-XC5VLX110T-2FFG1136I online from Digi-Key Canada. Manufactured by Xilinx Inc. Digi-Key part number XC5VLX110T-2FFG1136I-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC FPGA VIRTEX-5 95K 1136FBGA - XC5VSX95T-2FFG1136C  |  Next: IC FPGA VIRTEX-5 ES 110K 676FBGA - XC5VLX110-1FFG676CES
IC FPGA VIRTEX-5 95K 1136FBGA - XC5VSX95T-2FFG1136I
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany