Display Modules - LCD Character and Numeric 5.0V Parallax Inc 603-00006 Optoelectronics

LCD PARALLEL 2X16 W/CABLE - 603-00006 - Optoelectronics

All prices are in CAD.
Digi-Key Part Number 603-00006-ND
Price Break Unit Price Extended Price
1 33.98 33.98
5 32.278 161.39
10 30.579 305.79
25 29.726 743.15
Manufacturer Part Number603-00006
DescriptionLCD PARALLEL 2X16 W/CABLE
Quantity Available 11

Order: Display Modules - LCD Character and Numeric 5.0V Parallax Inc 603-00006 Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Display Modules - LCD Character and Numeric 5.0V Parallax Inc 603-00006
Technical/Catalog Information603-00006
VendorParallax Inc
CategoryOptoelectronics
Display TypeLCD - Monochrome
Display ModeReflective
Display Format16 x 2
Character Format-
Character Size5.00mm H x 3.00mm W
Backlight-
Viewing Area-
Operating Temperature-
Voltage - Supply5.0V
Dot Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 603 00006
60300006
Image of LCD PARALLEL 2X16 W/CABLE - 603-00006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCD PARALLEL 2X16 W/CABLE - 603-00006
(603-00006-ND) - Optoelectronics

LCD PARALLEL 2X16 W/CABLE - 603-00006 (603-00006-ND) - Optoelectronics

Related parts Display Modules - LCD Character and Numeric 5.0V Parallax Inc 603-00006 Optoelectronics
Display Modules - LCD Character and Numeric 5.0V Parallax Inc 603-00006 Optoelectronics
 Order LCD PARALLEL 2X16 W/CABLE-603-00006 online from Digi-Key Canada. Manufactured by Parallax Inc. Digi-Key part number 603-00006-ND.
Parallax Inc Obsolete/discontinued Part Number Programmers, Development System 27923 Programmers, Development Systems
 Order LCD SERIAL 2X16 BACKLIT-27923 online from Digi-Key Canada. Manufactured by Parallax Inc. Digi-Key part number 27923-ND.
Display Modules - LCD, OLED, Graphic Reflective Parallax Inc 603-32000 Optoelectronics
 Order DISPLAY LCD 2.5" A/V-603-32000 online from Digi-Key Canada. Manufactured by Parallax Inc. Digi-Key part number 603-32000-ND.
Display Modules - LCD Character and Numeric 5.0V Parallax Inc 27976 Optoelectronics
 Order MODULE SRL LCD 2X16 NON-BACKLIT-27976 online from Digi-Key Canada. Manufactured by Parallax Inc. Digi-Key part number 27976-ND.
Display Modules - LCD, OLED, Graphic Parallax Inc 30058 Optoelectronics
 Order SER LCD 4X20 W/KEYBRD INTERFACE-30058 online from Digi-Key Canada. Manufactured by Parallax Inc. Digi-Key part number 30058-ND.
Display Modules - LCD Character and Numeric 5.0V Parallax Inc 27977 Optoelectronics
 Order LCD MODULE 16X2 BASIC STAMP-27977 online from Digi-Key Canada. Manufactured by Parallax Inc. Digi-Key part number 27977-ND.
Display Modules - LCD Character and Numeric 5.0V Parallax Inc 29121 Optoelectronics
 Order MODULE APP: LCD TERMINAL 2X8-29121 online from Digi-Key Canada. Manufactured by Parallax Inc. Digi-Key part number 29121-ND.
Display Modules - LCD Character and Numeric 5.0V Parallax Inc 27979 Optoelectronics
 Order MODULE SRL LCD 4X20 BACKLIT-27979 online from Digi-Key Canada. Manufactured by Parallax Inc. Digi-Key part number 27979-ND.
Usb Cable Assembly 2.46' (750mm) Parallax Inc 805-00010 Cable Assemblies
 Order CABLE RETRACTABLE USB A-MINI B-805-00010 online from Digi-Key Canada. Manufactured by Parallax Inc. Digi-Key part number 805-00010-ND.
Parallax Inc Accessory Programmers, Development System 805-00006 Programmers, Development Systems
 Order CABLE USB A TO MINI B-805-00006 online from Digi-Key Canada. Manufactured by Parallax Inc. Digi-Key part number 805-00006-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: LCD MODULE SUPERTWIST 40X4 - DMC-40457N  |  Next: LCD PDA MOD 160X160 W/TOUCH PANL - PDA 160160-EL
LCD PARALLEL 2X16 W/CABLE - 603-00006
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany