Coaxial, Rf - Accessory Connectors, Interconnect Murata Electronics North America Measurement Probe MXHS83QE3000 Connectors, Interconnects

TEST PROBE MANUL FOR MM8430-8130 - MXHS83QE3000 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 490-4982-ND
Price Break Unit Price Extended Price
1 41.35 41.35
25 38.402 960.05
100 36.9249 3692.49
250 36.18632 9046.58
500 35.44784 17723.92
Manufacturer Part NumberMXHS83QE3000
DescriptionTEST PROBE MANUL FOR MM8430-8130
Quantity Available 391

Order: Coaxial, Rf - Accessory Connectors, Interconnect Murata Electronics North America Measurement Probe MXHS83QE3000 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Coaxial, Rf - Accessory Connectors, Interconnect Murata Electronics North America Measurement Probe MXHS83QE3000
Technical/Catalog InformationMXHS83QE3000
VendorMurata Electronics North America
CategoryConnectors, Interconnects
Accessory TypeMeasurement Probe
FeaturesLocking
For Use With/Related ProductsSWD and SWF Connectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MXHS83QE3000
MXHS83QE3000
490 4982 ND
4904982ND
490-4982
Image of TEST PROBE MANUL FOR MM8430-8130 - MXHS83QE3000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEST PROBE MANUL FOR MM8430-8130 - MXHS83QE3000
(490-4982-ND) - Connectors, Interconnects

TEST PROBE MANUL FOR MM8430-8130 - MXHS83QE3000 (490-4982-ND) - Connectors, Interconnects

Related parts Coaxial, Rf - Accessory Connectors, Interconnect Murata Electronics North America Measurement Probe MXHS83QE3000 Connectors, Interconnects
Coaxial, Rf - Accessory Connectors, Interconnect Murata Electronics North America Measurement Probe MXHS83QE3000 Connectors, Interconnects
 Order TEST PROBE MANUL FOR MM8430-8130-MXHS83QE3000 online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-4982-ND.
Coaxial, Rf - Accessory Connectors, Interconnect Murata Electronics North America Measurement Probe MM126036 Connectors, Interconnects
 Order TEST PROBE AUTO FOR MM8430-8130-MM126036 online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-4983-ND.
Coaxial, Rf - Accessory Connectors, Interconnect Murata Electronics North America Measurement Probe MM121454 Connectors, Interconnects
 Order TEST PROBE-MM121454 online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number MM121454-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Murata Electronics North America Jack, Female Sockets MM8430-2600RA1 Connectors, Interconnects
 Order CONN MW COAXIAL WITH SWITCH SMD-MM8430-2600RA1 online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-1062-2-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Murata Electronics North America (VA) Jack, Female Sockets MM8430-2600RA1 Connectors, Interconnects
 Order CONN MW COAXIAL WITH SWITCH-MM8430-2600RA1 online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1062-1-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Murata Electronics North America (VA) Jack, Female Sockets MM8430-2610RA1 Connectors, Interconnects
 Order CONN MW COAXIAL WITH SWITCH SMD-MM8430-2610RA1 online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4980-6-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Murata Electronics North America (VA) Jack, Female Sockets MM8430-2600RA1 Connectors, Interconnects
 Order CONN MW COAXIAL WITH SWITCH SMD-MM8430-2600RA1 online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1062-6-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Murata Electronics North America (VA) Jack, Female Sockets MM8430-2610RA1 Connectors, Interconnects
 Order CONN MW COAXIAL WITH SWITCH SMD-MM8430-2610RA1 online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4980-1-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Murata Electronics North America Jack, Female Sockets MM8430-2610RA1 Connectors, Interconnects
 Order CONN MW COAXIAL WITH SWITCH SMD-MM8430-2610RA1 online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-4980-2-ND.
Murata Electronics North America Microwave Coaxial Connectors Connector Kit Connectors, Eval Board, Instructional Guide & Test Probe M1KMM8130-SWF01 Kits
 Order KIT SWF SERIES MICROWAVE DESIGN-M1KMM8130-SWF01 online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-5056-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TEST PROBE LENTERN TIP SET - 5906A  |  Next: TEST PROBE PS 6.3A BLACK - 0040.1061
TEST PROBE MANUL FOR MM8430-8130 - MXHS83QE3000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany