Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect Keystone Electronics Phone Jack 980TR Connectors, Interconnects

JACK STEREO FOR 2.5MM PLUG SMT - 980TR

All prices are in CAD.
Digi-Key Part Number 980KTR-ND
Price Break Unit Price Extended Price
1000 1.19911 1199.11
Manufacturer Part Number980TR
DescriptionJACK STEREO FOR 2.5MM PLUG SMT
Quantity Available

Non-Stock
Order: Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect Keystone Electronics Phone Jack 980TR Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect Keystone Electronics Phone Jack 980TR
Technical/Catalog Information980TR
VendorKeystone Electronics
CategoryConnectors, Interconnects
Connector TypePhone Jack
GenderFemale
Plug/Mating Plug Diameter2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
Signal LinesStereo
Number of Positions/Contacts3 Conductors, 5 Contacts
Mounting TypeSurface Mount, Right Angle
Features-
Color-
TerminationSolder
Internal Switch(s)Two Switches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 980TR
980TR
980KTR ND
980KTRND
980KTR
Image of JACK STEREO FOR 2.5MM PLUG SMT - 980TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JACK STEREO FOR 2.5MM PLUG SMT - 980TR
(980KTR-ND)

JACK STEREO FOR 2.5MM PLUG SMT - 980TR (980KTR-ND)

Related parts Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect Keystone Electronics Phone Jack 980TR Connectors, Interconnects
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect Keystone Electronics Phone Jack 980TR Connectors, Interconnects
 Order JACK STEREO FOR 2.5MM PLUG SMT-980TR online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 980KTR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect Keystone Electronics Phone Jack 981TR Connectors, Interconnects
 Order JACK STEREO FOR 3.5MM PLUG SMT-981TR online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 981KTR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect Keystone Electronics Phone Jack 982TR Connectors, Interconnects
 Order JACK MONO FOR 2.5MM PLUG SMT-982TR online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 982KTR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect Keystone Electronics Phone Jack 983TR Connectors, Interconnects
 Order JACK MONO FOR 3.5MM PLUG SMT-983TR online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 983KTR-ND.
Panel Mount Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Banana Jack 476-2 Connectors, Interconnects
 Order PLUG JACK MINI NON-INSULATED-476-2 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 476-2K-ND.
Panel Mount Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Banana Jack 476-3 Connectors, Interconnects
 Order PLUG JACK MINI NON-INSULATED-476-3 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 476-3K-ND.
Panel Mount Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Banana Jack 476-4 Connectors, Interconnects
 Order PLUG JACK MINI NON-INSULATED-476-4 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 476-4K-ND.
Swage Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Banana Plug 452 Connectors, Interconnects
 Order PLUG BANANA MINI .120"BRASS-452 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 452K-ND.
Panel Mount Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Tip Jack 6020 Connectors, Interconnects
 Order JACK TIP STD INSUL .080" BLACK-6020 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 6020K-ND.
Panel Mount Banana And Tip - Jacks, Plug Connectors, Interconnect Keystone Electronics Tip Jack 6030 Connectors, Interconnects
 Order JACK TIP DELUXE INSULATED WHITE-6030 online from Digi-Key Canada. Manufactured by Keystone Electronics. Digi-Key part number 6030K-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: JACK STEREO FEMALE PANEL MOUNT - 912  |  Next: JACK STEREO FOR 3.5MM PLUG SMT - 981TR
JACK STEREO FOR 2.5MM PLUG SMT - 980TR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany