LEDs - <75mA, Discrete Blue 2.9V Rohm Semiconductor(VA) SMLP12BC7TT86 Optoelectronics

LED 0402 BLUE 465NM TRANSPARENT - SMLP12BC7TT86 - Optoelectronics

All prices are in CAD.
Digi-Key Part Number 511-1615-1-ND
Price Break Unit Price Extended Price
1 0.78 0.78
25 0.3752 9.38
100 0.3127 31.27
250 0.28144 70.36
500 0.27048 135.24
1000 0.25485 254.85
Manufacturer Part NumberSMLP12BC7TT86
DescriptionLED 0402 BLUE 465NM TRANSPARENT
Quantity Available 3312

Order: LEDs - <75mA, Discrete Blue 2.9V Rohm Semiconductor(VA) SMLP12BC7TT86 Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

LEDs - <75mA, Discrete Blue 2.9V Rohm Semiconductor(VA) SMLP12BC7TT86
Technical/Catalog InformationSMLP12BC7TT86
VendorRohm Semiconductor(VA)
CategoryOptoelectronics
ColorBlue
Lens Style/SizeSquare, 0.6mm
Millicandela Rating17mcd
Voltage - Forward (Vf) Typ2.9V
Wavelength - Dominant465nm
Wavelength - Peak465nm
Current - Test5mA
Viewing Angle140°
Lens TypeClear
Luminous Flux @ Current - Test70 mlm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMLP12BC7TT86
SMLP12BC7TT86
511 1615 1 ND
51116151ND
511-1615-1
Image of LED 0402 BLUE 465NM TRANSPARENT - SMLP12BC7TT86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED 0402 BLUE 465NM TRANSPARENT - SMLP12BC7TT86
(511-1615-1-ND) - Optoelectronics

LED 0402 BLUE 465NM TRANSPARENT - SMLP12BC7TT86 (511-1615-1-ND) - Optoelectronics

Related parts LEDs - <75mA, Discrete Blue 2.9V Rohm Semiconductor(VA) SMLP12BC7TT86 Optoelectronics
LEDs - <75mA, Discrete Blue 2.9V Rohm Semiconductor(VA) SMLP12BC7TT86 Optoelectronics
 Order LED 0402 BLUE 465NM TRANSPARENT-SMLP12BC7TT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1615-1-ND.
LEDs - <75mA, Discrete Blue 2.9V Rohm Semiconductor(VA) SMLP12BC7TT86 Optoelectronics
 Order LED 0402 BLUE 465NM TRANSPARENT-SMLP12BC7TT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1615-6-ND.
LEDs - <75mA, Discrete Blue 2.9V Rohm Semiconductor SMLP12BC7TT86 Optoelectronics
 Order LED 0402 BLUE 465NM TRANSPARENT-SMLP12BC7TT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1615-2-ND.
LEDs - <75mA, Discrete Blue 3.2V Rohm Semiconductor(VA) SMLA13BDTT86 Optoelectronics
 Order LED 0605 BLUE 470NM TRANSPARENT-SMLA13BDTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1614-1-ND.
LEDs - <75mA, Discrete Blue 3.2V Rohm Semiconductor(VA) SMLA13BDTT86 Optoelectronics
 Order LED 0605 BLUE 470NM TRANSPARENT-SMLA13BDTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1614-6-ND.
LEDs - <75mA, Discrete White 2.9V Rohm Semiconductor(VA) SMLP12WBC7W1 Optoelectronics
 Order LED 0402 WHITE INGAN ON SIC-SMLP12WBC7W1 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1616-1-ND.
LEDs - <75mA, Discrete Red 1.85V Rohm Semiconductor(VA) SLI-325URCT31W Optoelectronics
 Order LED 3.2MM 630NM RED TRANSPARENT-SLI-325URCT31W online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1204-1-ND.
LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor(VA) SLR-325VCT31 Optoelectronics
 Order LED 3.2MM 650NM RED TRANSPARENT-SLR-325VCT31 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1233-1-ND.
LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor(VA) SLR-343VCT32 Optoelectronics
 Order LED 3.1MM 650NM RED TRANSPARENT-SLR-343VCT32 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1255-1-ND.
LEDs - <75mA, Discrete White 2.9V Rohm Semiconductor(VA) SMLP12WBC7W1 Optoelectronics
 Order LED 0402 WHITE INGAN ON SIC-SMLP12WBC7W1 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1616-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: LED 0.8" 1 DIGIT RED DISPLAY CC - LN518RK  |  Next: LED 0402 BLUE 465NM TRANSPARENT - SMLP12BC7TT86
LED 0402 BLUE 465NM TRANSPARENT - SMLP12BC7TT86
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany