Analog Devices Inc Eval Board - Sensor Programmers, Development System EVAL-AD7147-1EBZ Programmers, Development Systems

BOARD EVAL FOR AD7147ACPZ-1 - EVAL-AD7147-1EBZ - Programmers, Development Systems

All prices are in CAD.
Digi-Key Part Number EVAL-AD7147-1EBZ-ND
Price Break Unit Price Extended Price
1 200.65 200.65
Manufacturer Part NumberEVAL-AD7147-1EBZ
DescriptionBOARD EVAL FOR AD7147ACPZ-1
Quantity Available 9

Order: Analog Devices Inc Eval Board - Sensor Programmers, Development System EVAL-AD7147-1EBZ Programmers, Development Systems
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Analog Devices Inc Eval Board - Sensor Programmers, Development System EVAL-AD7147-1EBZ
Technical/Catalog InformationEVAL-AD7147-1EBZ
VendorAnalog Devices Inc
CategoryProgrammers, Development Systems
Sensor TypeTouch, Capacitive
Sensing Range-
Sensitivity-
InterfaceI²C
Voltage - Supply2.6 V ~ 3.6 V
Supplied ContentsBoard, Cable
Utilized IC / PartAD7147
EmbeddedYes, MCU, 8-Bit
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EVAL AD7147 1EBZ
EVALAD71471EBZ
Image of BOARD EVAL FOR AD7147ACPZ-1 - EVAL-AD7147-1EBZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOARD EVAL FOR AD7147ACPZ-1 - EVAL-AD7147-1EBZ
(EVAL-AD7147-1EBZ-ND) - Programmers, Development Systems

BOARD EVAL FOR AD7147ACPZ-1 - EVAL-AD7147-1EBZ (EVAL-AD7147-1EBZ-ND) - Programmers, Development Systems

Related parts Analog Devices Inc Eval Board - Sensor Programmers, Development System EVAL-AD7147-1EBZ Programmers, Development Systems
Analog Devices Inc Eval Board - Sensor Programmers, Development System EVAL-AD7147-1EBZ Programmers, Development Systems
 Order BOARD EVAL FOR AD7147ACPZ-1-EVAL-AD7147-1EBZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7147-1EBZ-ND.
Analog Devices Inc Eval Board - Digital To Analog Converter (dacs) Programmers, Development System EVAL-AD5064-1EBZ Programmers, Development Systems
 Order BOARD EVALUATION FOR AD5064-1-EVAL-AD5064-1EBZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD5064-1EBZ-ND.
Analog Devices Inc Eval And Demo Board And Kit Programmers, Development System EVAL-AD7879-1EBZ Programmers, Development Systems
 Order BOARD EVALUATION FOR AD7879-1-EVAL-AD7879-1EBZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7879-1EBZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7656-1CBZ Programmers, Development Systems
 Order BOARD EVAL FOR AD7656-1-EVAL-AD7656-1CBZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7656-1CBZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7656-1EDZ Programmers, Development Systems
 Order BOARD EVAL CONTROL AD7656-1-EVAL-AD7656-1EDZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7656-1EDZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7657-1EDZ Programmers, Development Systems
 Order BOARD EVAL CONTROL AD7657-1-EVAL-AD7657-1EDZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7657-1EDZ-ND.
Analog Devices Inc Eval Board - Analog To Digital Converter (adcs) Programmers, Development System EVAL-AD7865-1CB Programmers, Development Systems
 Order BOARD EVAL FOR AD7865-1-EVAL-AD7865-1CB online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7865-1CB-ND.
Analog Devices Inc Obsolete/discontinued Part Number Programmers, Development System EVAL-AD7143-1EBZ Programmers, Development Systems
 Order BOARD EVALUATION FOR AD7143-1-EVAL-AD7143-1EBZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7143-1EBZ-ND.
Analog Devices Inc Obsolete/discontinued Part Number Programmers, Development System EVAL-AD7864-1CB Programmers, Development Systems
 Order BOARD EVAL FOR AD7864-1-EVAL-AD7864-1CB online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7864-1CB-ND.
Analog Devices Inc Eval Board - Digital To Analog Converter (dacs) Programmers, Development System EVAL-AD5516-1EBZ Programmers, Development Systems
 Order BOARD EVAL FOR AD5516-1 2.5V-EVAL-AD5516-1EBZ online from Digi-Key Canada. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD5516-1EBZ-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOARD EVAL FOR AD7147ACPZ - EVAL-AD7147EBZ  |  Next: BOARD EVAL FOR AD7150 - EVAL-AD7150EBZ
BOARD EVAL FOR AD7147ACPZ-1 - EVAL-AD7147-1EBZ
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany