Aavid Thermalloy Heat Sink Thermal Management 531302B02500 Thermal Management

HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500

All prices are in CAD.
Digi-Key Part Number HS290-ND
Price Break Unit Price Extended Price
900 1.08637 977.73
Manufacturer Part Number531302B02500
DescriptionHEATSINK TO-220 H=2.5" BLK W/PIN
Quantity Available

Non-Stock
Order: Aavid Thermalloy Heat Sink Thermal Management 531302B02500 Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Aavid Thermalloy Heat Sink Thermal Management 531302B02500
Technical/Catalog Information531302B02500
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodBolt On
Height2.5" (63.5mm)
Material-
Package CooledTO-220, TO-202
Power Dissipation @ Temperature Rise6W @ 40°C
Series-
Thermal Resistance @ Forced Air Flow4°C/W @ 500 LFM
Outline L x W34.92mm x 12.70mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 531302B02500
531302B02500
HS290 ND
HS290ND
HS290
Image of HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500
(HS290-ND)

HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500 (HS290-ND)

Related parts Aavid Thermalloy Heat Sink Thermal Management 531302B02500 Thermal Management
Aavid Thermalloy Heat Sink Thermal Management 531302B02500 Thermal Management
 Order HEATSINK TO-220 H=2.5" BLK W/PIN-531302B02500 online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS290-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 531302B02500G Fans, Thermal Management
 Order HEATSINK TO-220 H=2.5" BLK W/PIN-531302B02500G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS386-ND.
Thermal - Heat Sink Fans, Thermal Management Aavid Thermalloy 574102B00000G Fans, Thermal Management
 Order HEATSINK TO-220 CLIP-ON BLK-574102B00000G online from Digi-Key Canada. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 235-85AB Fans, Thermal Management
 Order HEATSINK TO-220 CLIP-ON BLK-235-85AB online from Digi-Key Canada. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1016-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 273-AB Fans, Thermal Management
 Order HEATSINK TO-220 LOW HEIGHT BLK-273-AB online from Digi-Key Canada. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1022-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 274-1AB Fans, Thermal Management
 Order HEATSINK TO-220 LOW HEIGHT BLK-274-1AB online from Digi-Key Canada. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1023-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 634-10ABP Fans, Thermal Management
 Order HEATSINK TO-220 VERT MT BLK 1"-634-10ABP online from Digi-Key Canada. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1026-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 637-10ABP Fans, Thermal Management
 Order HEATSINK TO-220 VERT MT BLK 1"-637-10ABP online from Digi-Key Canada. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1028-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 270-AB Fans, Thermal Management
 Order HEATSINK TO-220 SM FOOTPRINT BLK-270-AB online from Digi-Key Canada. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1041-ND.
Thermal - Heat Sink Fans, Thermal Management Wakefield Thermal Solutions 272-AB Fans, Thermal Management
 Order HEATSINK TO-220 SM FOOTPRINT BLK-272-AB online from Digi-Key Canada. Manufactured by Wakefield Thermal Solutions. Digi-Key part number 345-1043-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: HEATSINK TO-220 EXT CAP 2W - 507102B00000G  |  Next: HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500G
HEATSINK TO-220 H=2.5" BLK W/PIN - 531302B02500
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany