Terminal Block - Accessory Connectors, Interconnect Phoenix Contact End Bracket, Rail Type 1202577 Connectors, Interconnects

END BRACKET GRAY - 1202577

All prices are in CAD.
Digi-Key Part Number 1202577-ND
Price Break Unit Price Extended Price
50 1.6508 82.54
Manufacturer Part Number1202577
DescriptionEND BRACKET GRAY
Quantity Available

Non-Stock
Order: Terminal Block - Accessory Connectors, Interconnect Phoenix Contact End Bracket, Rail Type 1202577 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal Block - Accessory Connectors, Interconnect Phoenix Contact End Bracket, Rail Type 1202577
Technical/Catalog Information1202577
VendorPhoenix Contact
CategoryConnectors, Interconnects
TypeEnd Bracket, Rail Type
For Use With/Related Products-
Number of Positions-
ColorGray
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1202577
1202577
Image of END BRACKET GRAY - 1202577
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
END BRACKET GRAY - 1202577
(1202577-ND)

END BRACKET GRAY - 1202577 (1202577-ND)

Related parts Terminal Block - Accessory Connectors, Interconnect Phoenix Contact End Bracket, Rail Type 1202577 Connectors, Interconnects
Terminal Block - Accessory Connectors, Interconnect Phoenix Contact End Bracket, Rail Type 1202577 Connectors, Interconnects
 Order END BRACKET GRAY-1202577 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1202577-ND.
Terminal Block - Accessory Connectors, Interconnect Phoenix Contact End Bracket, Rail Type 1201413 Connectors, Interconnects
 Order DINRAIL END BRACKET UNIVERSAL-1201413 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1201413-ND.
Terminal Block - Accessory Connectors, Interconnect Phoenix Contact End Bracket, Rail Type 1201442 Connectors, Interconnects
 Order DINRAIL END BRACKET UNIVERSAL-1201442 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1201442-ND.
Terminal Block - Accessory Connectors, Interconnect Phoenix Contact End Bracket, Rail Type 1201662 Connectors, Interconnects
 Order DINRAIL END BRACKET W/2 SCREWS-1201662 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1201662-ND.
Terminal Block - Accessory Connectors, Interconnect Phoenix Contact End Bracket, Rail Type 1401637 Connectors, Interconnects
 Order TERMINAL BLOCK END BRACKET-1401637 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1401637-ND.
Terminal Block - Accessory Connectors, Interconnect Phoenix Contact End Bracket, Rail Type 3022218 Connectors, Interconnects
 Order END BRACKET FOR 35 MM DIN RAIL-3022218 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 3022218-ND.
Terminal Block - Accessory Connectors, Interconnect Phoenix Contact End Bracket, Rail Type 1201659 Connectors, Interconnects
 Order DINRAIL END BRACKET W/2 SCREWS-1201659 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1201659-ND.
Terminal Block - Accessory Connectors, Interconnect Phoenix Contact End Bracket, Rail Type 1421633 Connectors, Interconnects
 Order TERM BLK END BRACKET SNAP ON-1421633 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1421633-ND.
Terminal Block - Accessory Connectors, Interconnect Phoenix Contact End Plate, Rail Type 2130428 Connectors, Interconnects
 Order END BRACKET 7.2 MM GRAY-2130428 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 2130428-ND.
Terminal Block - Accessory Connectors, Interconnect Phoenix Contact End Bracket, Rail Type 1421659 Connectors, Interconnects
 Order CONN TERM BLK END BRACKET 5.2MM-1421659 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 277-1485-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: END BRACKET FOR 35 MM DIN RAIL - 3022218  |  Next: END BRACKET TERM BLOCK SNAP ON - 3022276
END BRACKET GRAY - 1202577
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany