Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1715886 Connectors, Interconnects

PC TERM BLOCK 5.08MM 8POS - 1715886 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 1715886-ND
Price Break Unit Price Extended Price
50 3.874 193.70
Manufacturer Part Number1715886
DescriptionPC TERM BLOCK 5.08MM 8POS
Quantity Available

Non-Stock
Order: Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1715886 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1715886
Technical/Catalog Information1715886
VendorPhoenix Contact
CategoryConnectors, Interconnects
Color-
Current 10A
Features-
Mating OrientationHorizontal with Board
Mounting TypeThrough Hole
Pitch0.200" (5.08mm)
Terminal Block TypeWire to Board
TerminationScrew
Voltage300V
Wire Gauge 14-30 AWG
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1715886
1715886
Image of PC TERM BLOCK 5.08MM 8POS - 1715886
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC TERM BLOCK 5.08MM 8POS - 1715886
(1715886-ND) - Connectors, Interconnects

PC TERM BLOCK 5.08MM 8POS - 1715886 (1715886-ND) - Connectors, Interconnects

Related parts Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1715886 Connectors, Interconnects
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1715886 Connectors, Interconnects
 Order PC TERM BLOCK 5.08MM 8POS-1715886 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1715886-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1869279 Connectors, Interconnects
 Order PC TERM BLOCK 5.08MM 8POS-1869279 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1869279-ND.
- Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact - 1869664 Connectors, Interconnects
 Order PC TERM BLOCK 5.08MM 2POS-1869664 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1869664-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1790115 Connectors, Interconnects
 Order PC TERM BLOCK 5.08MM 1POS-1790115 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1790115-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1869211 Connectors, Interconnects
 Order PC TERM BLOCK 5.08MM 2POS-1869211 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1869211-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1869224 Connectors, Interconnects
 Order PC TERM BLOCK 5.08MM 3POS-1869224 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1869224-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1869237 Connectors, Interconnects
 Order PC TERM BLOCK 5.08MM 4POS-1869237 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1869237-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1869240 Connectors, Interconnects
 Order PC TERM BLOCK 5.08MM 5POS-1869240 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1869240-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1869295 Connectors, Interconnects
 Order PC TERM BLOCK 5.08MM 10POS-1869295 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1869295-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Phoenix Contact Through Hole 1869318 Connectors, Interconnects
 Order PC TERM BLOCK 5.08MM 12POS-1869318 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 1869318-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: PC TERM BLOCK 5.08MM 5POS - 1869240  |  Next: PC TERM BLOCK 5.08MM 8POS - 1869279
PC TERM BLOCK 5.08MM 8POS - 1715886
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany