Circuit Breaker Circuit Protection 15A 32VDC, 250VAC Tyco Electronics Panel Mount W28-XQ1A-15 Circuit Protection

CIRCUIT BREAKER THERM 15A - W28-XQ1A-15 - Circuit Protection

All prices are in CAD.
Digi-Key Part Number PB192-ND
Price Break Unit Price Extended Price
1 3.32 3.32
25 2.9028 72.57
50 2.6262 131.31
100 2.0733 207.33
250 1.86596 466.49
500 1.7623 881.15
1000 1.69319 1693.19
Manufacturer Part NumberW28-XQ1A-15
DescriptionCIRCUIT BREAKER THERM 15A
Quantity Available 10670

Order: Circuit Breaker Circuit Protection 15A 32VDC, 250VAC Tyco Electronics Panel Mount W28-XQ1A-15 Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Circuit Breaker Circuit Protection 15A 32VDC, 250VAC Tyco Electronics Panel Mount W28-XQ1A-15
Technical/Catalog InformationW28-XQ1A-15
VendorTyco Electronics
CategoryCircuit Protection
Mounting TypePanel Mount
Actuator TypePush to Reset
Voltage32VDC, 250VAC
Current - Trip (It)15A
Number of Poles1
Breaker TypeThermal
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names W28 XQ1A 15
W28XQ1A15
PB192 ND
PB192ND
PB192
Image of CIRCUIT BREAKER THERM 15A - W28-XQ1A-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CIRCUIT BREAKER THERM 15A - W28-XQ1A-15
(PB192-ND) - Circuit Protection

CIRCUIT BREAKER THERM 15A - W28-XQ1A-15 (PB192-ND) - Circuit Protection

Related parts Circuit Breaker Circuit Protection 15A 32VDC, 250VAC Tyco Electronics Panel Mount W28-XQ1A-15 Circuit Protection
Circuit Breaker Circuit Protection 15A 32VDC, 250VAC Tyco Electronics Panel Mount W28-XQ1A-15 Circuit Protection
 Order CIRCUIT BREAKER THERM 15A-W28-XQ1A-15 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB192-ND.
Circuit Breaker Circuit Protection 15A 32VDC, 250VAC Tyco Electronics Panel Mount W28-XT1A-15 Circuit Protection
 Order CIRCUIT BREAKER THERMAL 15A-W28-XT1A-15 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB1026-ND.
Circuit Breaker Circuit Protection 500mA 32VDC, 250VAC Tyco Electronics Panel Mount W28-XQ1A-0.50 Circuit Protection
 Order CIRCUIT BREAKER THERM .50A-W28-XQ1A-0.50 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB181-ND.
Circuit Breaker Circuit Protection 1A 32VDC, 250VAC Tyco Electronics Panel Mount W28-XQ1A-1 Circuit Protection
 Order CIRCUIT BREAKER THERM 1A-W28-XQ1A-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB182-ND.
Circuit Breaker Circuit Protection 2A 32VDC, 250VAC Tyco Electronics Panel Mount W28-XQ1A-2 Circuit Protection
 Order CIRCUIT BREAKER THERM 2A-W28-XQ1A-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB183-ND.
Circuit Breaker Circuit Protection 3A 32VDC, 250VAC Tyco Electronics Panel Mount W28-XQ1A-3 Circuit Protection
 Order CIRCUIT BREAKER THERM 3A-W28-XQ1A-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB184-ND.
Circuit Breaker Circuit Protection 4A 32VDC, 250VAC Tyco Electronics Panel Mount W28-XQ1A-4 Circuit Protection
 Order CIRCUIT BREAKER THERM 4A-W28-XQ1A-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB185-ND.
Circuit Breaker Circuit Protection 5A 32VDC, 250VAC Tyco Electronics Panel Mount W28-XQ1A-5 Circuit Protection
 Order CIRCUIT BREAKER THERM 5A-W28-XQ1A-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB186-ND.
Circuit Breaker Circuit Protection 8A 32VDC, 250VAC Tyco Electronics Panel Mount W28-XQ1A-8 Circuit Protection
 Order CIRCUIT BREAKER THERM 8A-W28-XQ1A-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB189-ND.
Circuit Breaker Circuit Protection 10A 32VDC, 250VAC Tyco Electronics Panel Mount W28-XQ1A-10 Circuit Protection
 Order CIRCUIT BREAKER THERM 10A-W28-XQ1A-10 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number PB190-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CIRCUIT BREAKER THERM 15A - ATR20-W-63S-B1-N-15.0A-0  |  Next: CIRCUIT BREAKER THERM 15A - W58-XB1A4A-15
CIRCUIT BREAKER THERM 15A - W28-XQ1A-15
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany