Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 2.5W Vishay/Siliconix Surface Mount IRFRC20 Discrete Semiconductor Products

MOSFET N-CH 600V 2A DPAK - IRFRC20 - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number IRFRC20-ND
Price Break Unit Price Extended Price
1 4.69 4.69
25 3.9088 97.72
100 3.2833 328.33
250 2.65792 664.48
500 2.26704 1133.52
1000 2.11069 2110.69
2500 2.00124 5003.10
5000 1.95434 9771.70
10000 1.91525 19152.50
Manufacturer Part NumberIRFRC20
DescriptionMOSFET N-CH 600V 2A DPAK
Quantity Available 1056

Order: Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 2.5W Vishay/Siliconix Surface Mount IRFRC20 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 2.5W Vishay/Siliconix Surface Mount IRFRC20
Technical/Catalog InformationIRFRC20
VendorVishay/Siliconix
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeMOSFET N-Channel, Metal Oxide
Drain to Source Voltage (Vdss)600V
Current - Continuous Drain (Id) @ 25° C2A
Rds On (Max) @ Id, Vgs4.4 Ohm @ 1.2A, 10V
Input Capacitance (Ciss) @ Vds 350pF @ 25V
Power - Max2.5W
PackagingTube
Gate Charge (Qg) @ Vgs18nC @ 10V
Package / CaseDPak, TO-252 (2 leads+tab), SC-63
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRFRC20
IRFRC20
Image of MOSFET N-CH 600V 2A DPAK - IRFRC20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOSFET N-CH 600V 2A DPAK - IRFRC20
(IRFRC20-ND) - Discrete Semiconductor Products

MOSFET N-CH 600V 2A DPAK - IRFRC20 (IRFRC20-ND) - Discrete Semiconductor Products

Related parts Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 2.5W Vishay/Siliconix Surface Mount IRFRC20 Discrete Semiconductor Products
Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 2.5W Vishay/Siliconix Surface Mount IRFRC20 Discrete Semiconductor Products
 Order MOSFET N-CH 600V 2A DPAK-IRFRC20 online from Digi-Key Canada. Manufactured by Vishay/Siliconix. Digi-Key part number IRFRC20-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 2.5W Vishay/Siliconix Surface Mount IRFRC20PBF Discrete Semiconductor Products
 Order MOSFET N-CH 600V 2A DPAK-IRFRC20PBF online from Digi-Key Canada. Manufactured by Vishay/Siliconix. Digi-Key part number IRFRC20PBF-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 2.5W Vishay/Siliconix (VA) Surface Mount IRFRC20TRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 600V 2A DPAK-IRFRC20TRPBF online from Digi-Key Canada. Manufactured by Vishay/Siliconix (VA). Digi-Key part number IRFRC20PBFCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 2.5W Vishay/Siliconix (VA) Surface Mount IRFRC20TRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 600V 2A DPAK-IRFRC20TRPBF online from Digi-Key Canada. Manufactured by Vishay/Siliconix (VA). Digi-Key part number IRFRC20PBFDKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 2.5W Vishay/Siliconix Surface Mount IRFRC20TRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 600V 2A DPAK-IRFRC20TRPBF online from Digi-Key Canada. Manufactured by Vishay/Siliconix. Digi-Key part number IRFRC20PBFTR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 2.5W Vishay/Siliconix Surface Mount IRFRC20TR Discrete Semiconductor Products
 Order MOSFET N-CH 600V 2A DPAK-IRFRC20TR online from Digi-Key Canada. Manufactured by Vishay/Siliconix. Digi-Key part number IRFRC20TR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 2.5W Vishay/Siliconix Surface Mount IRFRC20TRL Discrete Semiconductor Products
 Order MOSFET N-CH 600V 2A DPAK-IRFRC20TRL online from Digi-Key Canada. Manufactured by Vishay/Siliconix. Digi-Key part number IRFRC20TRL-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 2.5W Vishay/Siliconix Surface Mount IRFRC20TRLPBF Discrete Semiconductor Products
 Order MOSFET N-CH 600V 2A DPAK-IRFRC20TRLPBF online from Digi-Key Canada. Manufactured by Vishay/Siliconix. Digi-Key part number IRFRC20TRLPBF-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 2.5W Vishay/Siliconix Surface Mount IRFRC20TRR Discrete Semiconductor Products
 Order MOSFET N-CH 600V 2A DPAK-IRFRC20TRR online from Digi-Key Canada. Manufactured by Vishay/Siliconix. Digi-Key part number IRFRC20TRR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 2.5W Vishay/Siliconix Surface Mount IRFRC20TRRPBF Discrete Semiconductor Products
 Order MOSFET N-CH 600V 2A DPAK-IRFRC20TRRPBF online from Digi-Key Canada. Manufactured by Vishay/Siliconix. Digi-Key part number IRFRC20TRRPBF-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MOSFET N-CH 600V 2A DPAK - FQD2N60TM  |  Next: MOSFET N-CH 600V 2A DPAK - IRFRC20PBF
MOSFET N-CH 600V 2A DPAK - IRFRC20
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany