- Fiber Optic - Adapter Connectors, Interconnect Industrial Fiberoptics Adapter IF-LFA Connectors, Interconnects

ADAPTER LASER TO FIBER W/FIBER - IF-LFA - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number IF-LFA-ND
Price Break Unit Price Extended Price
1 22.66 22.66
Manufacturer Part NumberIF-LFA
DescriptionADAPTER LASER TO FIBER W/FIBER
Quantity Available

Non-Stock
Order: - Fiber Optic - Adapter Connectors, Interconnect Industrial Fiberoptics Adapter IF-LFA Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

- Fiber Optic - Adapter Connectors, Interconnect Industrial Fiberoptics Adapter IF-LFA
Technical/Catalog InformationIF-LFA
VendorIndustrial Fiberoptics
CategoryConnectors, Interconnects
Convert From (Adapter End)Diode Laser, HeNe
Convert To (Adapter End)Optical Fiber
TypeAdapter
Mounting Type-
Mode-
Features1.5m 2000µm Plastic Fiber
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IF LFA
IFLFA
Image of ADAPTER LASER TO FIBER W/FIBER - IF-LFA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER LASER TO FIBER W/FIBER - IF-LFA
(IF-LFA-ND) - Connectors, Interconnects

ADAPTER LASER TO FIBER W/FIBER - IF-LFA (IF-LFA-ND) - Connectors, Interconnects

Related parts - Fiber Optic - Adapter Connectors, Interconnect Industrial Fiberoptics Adapter IF-LFA Connectors, Interconnects
- Fiber Optic - Adapter Connectors, Interconnect Industrial Fiberoptics Adapter IF-LFA Connectors, Interconnects
 Order ADAPTER LASER TO FIBER W/FIBER-IF-LFA online from Digi-Key Canada. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-LFA-ND.
Fiber Optics - Transmitters - Discrete 1.5V Industrial Fiberoptics IF-E91A Optoelectronics
 Order LED IR FIBER OPTIC 2A 950NM-IF-E91A online from Digi-Key Canada. Manufactured by Industrial Fiberoptics. Digi-Key part number FB118-ND.
Fiber Optics - Transmitters - Discrete 4.5V Industrial Fiberoptics IF-E92A Optoelectronics
 Order LED FIBER OPTIC 430NM BLUE-IF-E92A online from Digi-Key Canada. Manufactured by Industrial Fiberoptics. Digi-Key part number FB125-ND.
Fiber Optics - Transmitters - Discrete 4V Industrial Fiberoptics IF-E93 Optoelectronics
 Order LED FIBER OPTIC 530NM GREEN-IF-E93 online from Digi-Key Canada. Manufactured by Industrial Fiberoptics. Digi-Key part number FB127-ND.
Fiber Optics - Transmitters - Discrete 1.8V Industrial Fiberoptics IF-E96 Optoelectronics
 Order LED FIBER OPTIC 660NM RED-IF-E96 online from Digi-Key Canada. Manufactured by Industrial Fiberoptics. Digi-Key part number FB128-ND.
Fiber Optics - Transmitters - Discrete 2.05V Industrial Fiberoptics IF-E91D Optoelectronics
 Order LED IR FIBER OPT 100MBPS 870NM-IF-E91D online from Digi-Key Canada. Manufactured by Industrial Fiberoptics. Digi-Key part number FB134-ND.
Fiber Optics - Transmitters - Discrete 2.3V Industrial Fiberoptics IF-E99 Optoelectronics
 Order LED FIBER OPTIC 155MBPS 650NM RD-IF-E99 online from Digi-Key Canada. Manufactured by Industrial Fiberoptics. Digi-Key part number FB136-ND.
Fiber Optic Cables, Wire - Management Industrial Fiberoptics - - IF-C-S3 Cables, Wires - Management
 Order CONNECTOR SPLICE FIBER OPTIC-IF-C-S3 online from Digi-Key Canada. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-C-S3-ND.
Fiber Optics - Transmitters - Discrete 4V Industrial Fiberoptics IF-E92B Optoelectronics
 Order LED FIBER OPTIC 470NM BLUE-IF-E92B online from Digi-Key Canada. Manufactured by Industrial Fiberoptics. Digi-Key part number FB126-ND.
Fiber Optics - Transmitters - Discrete 2.3V Industrial Fiberoptics IF-E98 Optoelectronics
 Order LED FIBER OPTIC 50MBPS 650NM RED-IF-E98 online from Digi-Key Canada. Manufactured by Industrial Fiberoptics. Digi-Key part number FB135-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER L5-20P TO 5-20R - 1301510023  |  Next: ADAPTER LC/APC GREEN QUAD FLANGE - 1695790-6
ADAPTER LASER TO FIBER W/FIBER - IF-LFA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany