Metal, Aluminum Removable Front and Rear Panel(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown RMCS190513BK1 Boxes, Enclosures, Racks

RACK DESK SOLID BLK 5.25X19X13" - RMCS190513BK1

All prices are in CAD.
Digi-Key Part Number HM740-ND
Price Break Unit Price Extended Price
1 123.6 123.60
3 114.09333 342.28
5 98.88 494.40
10 92.7 927.00
Manufacturer Part NumberRMCS190513BK1
DescriptionRACK DESK SOLID BLK 5.25X19X13"
Quantity Available 19

Order: Metal, Aluminum Removable Front and Rear Panel(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown RMCS190513BK1 Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Metal, Aluminum Removable Front and Rear Panel(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown RMCS190513BK1
Technical/Catalog InformationRMCS190513BK1
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorBlack
FeaturesRemovable Front and Rear Panel(s)
MaterialMetal, Aluminum
Dimensions - Panel11.350" L x 15.280" W x 4.150" H (288.29mm x 388.11mm x 105.41mm)
Dimensions - Overall13.000" L x 17.030" W x 5.250" H (330.20mm x 432.56mm x 133.35mm)
Weight-
TypeKnockdown
Shipping InfoShipped from Digi-Key
DoorAluminum
Mounting Rails-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMCS190513BK1
RMCS190513BK1
HM740 ND
HM740ND
HM740
Image of RACK DESK SOLID BLK 5.25X19X13" - RMCS190513BK1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RACK DESK SOLID BLK 5.25X19X13" - RMCS190513BK1
(HM740-ND)

RACK DESK SOLID BLK 5.25X19X13" - RMCS190513BK1 (HM740-ND)

Related parts Metal, Aluminum Removable Front and Rear Panel(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown RMCS190513BK1 Boxes, Enclosures, Racks
Metal, Aluminum Removable Front and Rear Panel(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown RMCS190513BK1 Boxes, Enclosures, Racks
 Order RACK DESK SOLID BLK 5.25X19X13"-RMCS190513BK1 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM740-ND.
Metal, Aluminum Removable Front and Rear Panel(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown RMCS190113BK1 Boxes, Enclosures, Racks
 Order RACK DESK SOLID BLK 1.75X19X13"-RMCS190113BK1 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM737-ND.
Metal, Aluminum Removable Front and Rear Panel(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown RMCS190813BK1 Boxes, Enclosures, Racks
 Order RACK DESK SOLID BLK 8.75X19X13"-RMCS190813BK1 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM742-ND.
Metal, Aluminum Removable Front and Rear Panel(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown RMCS191013BK1 Boxes, Enclosures, Racks
 Order RACK DESK SOLID BLK 10.5X19X13"-RMCS191013BK1 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM743-ND.
Metal, Aluminum Removable Front and Rear Panel(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown RMCS191015BK1 Boxes, Enclosures, Racks
 Order RACK DESK SOLID BLK 10.5X19X15"-RMCS191015BK1 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM744-ND.
Metal, Aluminum Removable Front and Rear Panel(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown RMCV190513BK1 Boxes, Enclosures, Racks
 Order RACK DESK VENTED BLK 5.25X19X13"-RMCV190513BK1 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM749-ND.
Metal, Aluminum Removable Front and Rear Panel(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown RMCS19018BK1 Boxes, Enclosures, Racks
 Order RACK DESK SOLID BLACK 1.75X19X8"-RMCS19018BK1 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM736-ND.
Metal, Aluminum Removable Front and Rear Panel(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown RMCS19038BK1 Boxes, Enclosures, Racks
 Order RACK DESK SOLID BLACK 3.5X19X8"-RMCS19038BK1 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM738-ND.
Metal, Aluminum Removable Front and Rear Panel(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown RMCS190713BK1 Boxes, Enclosures, Racks
 Order RACK DESK SOLID BLACK 7X19X13"-RMCS190713BK1 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM741-ND.
Metal, Aluminum Removable Front and Rear Panel(s) Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown RMCV190313BK1 Boxes, Enclosures, Racks
 Order RACK DESK VENTED BLK 3.5X19X13"-RMCV190313BK1 online from Digi-Key Canada. Manufactured by Hammond Manufacturing. Digi-Key part number HM748-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RACK DESK SOLID BLK 10.5X19X15" - RMCS191015BK1  |  Next: RACK DESK SOLID BLK 8.75X19X13" - RMCS190813BK1
RACK DESK SOLID BLK 5.25X19X13" - RMCS190513BK1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany