SPDT Snap Action, Limit, Lever Switch On-Mom 300gf Omron Electronics Inc-ECB Div D2D-2000 Switches

SWITCH 10A SPDT(DB) DOOR INTRLOC - D2D-2000 - Switches

All prices are in CAD.
Digi-Key Part Number SW983-ND
Price Break Unit Price Extended Price
1 10.11 10.11
25 9.0912 227.28
50 8.0812 404.06
100 7.273 727.30
250 6.86892 1717.23
500 6.06082 3030.41
1000 5.45475 5454.75
Manufacturer Part NumberD2D-2000
DescriptionSWITCH 10A SPDT(DB) DOOR INTRLOC
Quantity Available 50

Order: SPDT Snap Action, Limit, Lever Switch On-Mom 300gf Omron Electronics Inc-ECB Div D2D-2000 Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

SPDT Snap Action, Limit, Lever Switch On-Mom 300gf Omron Electronics Inc-ECB Div D2D-2000
Technical/Catalog InformationD2D-2000
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .250" (6.3mm)
Actuator TypeRound (Pin Plunger)
Operating Force300gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage10A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D2D 2000
D2D2000
SW983 ND
SW983ND
SW983
Image of SWITCH 10A SPDT(DB) DOOR INTRLOC - D2D-2000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH 10A SPDT(DB) DOOR INTRLOC - D2D-2000
(SW983-ND) - Switches

SWITCH 10A SPDT(DB) DOOR INTRLOC - D2D-2000 (SW983-ND) - Switches

Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 300gf Omron Electronics Inc-ECB Div D2D-2000 Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 300gf Omron Electronics Inc-ECB Div D2D-2000 Switches
 Order SWITCH 10A SPDT(DB) DOOR INTRLOC-D2D-2000 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW983-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 300gf Omron Electronics Inc-ECB Div D2D-2100 Switches
 Order SWITCH 10A SPDT(DB) DOOR INTRLOC-D2D-2100 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW984-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 600gf Omron Electronics Inc-ECB Div D2D-1100 Switches
 Order SWITCH SPDT(DB) 16A DOOR INTRLOC-D2D-1100 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW982-ND.
SPST-NO Snap Action, Limit, Lever Switch Off-Mom 600gf Omron Electronics Inc-ECB Div D2D-1001 Switches
 Order SWITCH SPST-NO (DB) 16A-D2D-1001 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1089-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 204gf Omron Electronics Inc-ECB Div D3D-111 Switches
 Order SWITCH MINI SPDT DOOR PLUNGER-D3D-111 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW745-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 150gf Omron Electronics Inc-ECB Div SS-10T Switches
 Order SWITCH 10A BASIC .110QC 150GF-SS-10T online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW245-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 50gf Omron Electronics Inc-ECB Div SS-10GLT Switches
 Order SWITCH 10A LEVER .110QC 50GF-SS-10GLT online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW246-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 50gf Omron Electronics Inc-ECB Div SS-10GL13T Switches
 Order SWITCH 10A LEVER .110QC 50GF-SS-10GL13T online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW247-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 50gf Omron Electronics Inc-ECB Div SS-10GL2T Switches
 Order SWITCH 10A ROLLER .110QC 50GF-SS-10GL2T online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW248-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 204gf Omron Electronics Inc-ECB Div D3D-211 Switches
 Order SWITCH MINI SPDT DOOR LEVER ACT-D3D-211 online from Digi-Key Canada. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW748-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SWITCH 10A ROLLER .110QC 50GF - SS-10GL2T  |  Next: SWITCH 10A SPDT(DB) DOOR INTRLOC - D2D-2100
SWITCH 10A SPDT(DB) DOOR INTRLOC - D2D-2000
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany