Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount, Right Angle 006200505130000+ Connectors, Interconnects

CONN FFC/FPC 5POS 1MM R/A SMD - 006200505130000+

All prices are in CAD.
Digi-Key Part Number 006200505130000+-ND
Price Break Unit Price Extended Price
1000 0.61632 616.32
Manufacturer Part Number006200505130000+
DescriptionCONN FFC/FPC 5POS 1MM R/A SMD
Quantity Available

Non-Stock
Order: Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount, Right Angle 006200505130000+ Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount, Right Angle 006200505130000+
Technical/Catalog Information006200505130000+
VendorAVX Corporation
CategoryConnectors, Interconnects
Pitch0.039" (1.00mm)
Mounting TypeSurface Mount, Right Angle
FeaturesZero Insertion Force (ZIF)
PackagingTape & Reel (TR)
Connector TypeBottom Contacts
Number of Positions5
Locking FeatureSlide Lock
TerminationSolder
FFC, FCB Thickness0.30mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 006200505130000+
006200505130000+
Image of CONN FFC/FPC 5POS 1MM R/A SMD - 006200505130000+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN FFC/FPC 5POS 1MM R/A SMD - 006200505130000+
(006200505130000+-ND)

CONN FFC/FPC 5POS 1MM R/A SMD - 006200505130000+ (006200505130000+-ND)

Related parts Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount, Right Angle 006200505130000+ Connectors, Interconnects
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount, Right Angle 006200505130000+ Connectors, Interconnects
 Order CONN FFC/FPC 5POS 1MM R/A SMD-006200505130000+ online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 006200505130000+-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation (VA) Surface Mount, Right Angle 006200505130000 Connectors, Interconnects
 Order CONN FFC/FPC 5POS 1MM R/A SMD-006200505130000 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1965-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount, Right Angle 006200505130000 Connectors, Interconnects
 Order CONN FFC/FPC 5POS 1MM R/A SMD-006200505130000 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 478-1965-2-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-0585 Connectors, Interconnects
 Order CONN FFC/FPC 5POS 1MM R/A SMD-52207-0585 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7969CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-0585 Connectors, Interconnects
 Order CONN FFC/FPC 5POS 1MM R/A SMD-52207-0585 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7969DKR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52207-0585 Connectors, Interconnects
 Order CONN FFC/FPC 5POS 1MM R/A SMD-52207-0585 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM7969TR-ND.
Surface Mount Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount 006208505110000+ Connectors, Interconnects
 Order CONN FFC/FPC 5POS 1MM ZIF SMD-006208505110000+ online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 006208505110000+-ND.
Surface Mount Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation (VA) Surface Mount 006208505110000 Connectors, Interconnects
 Order CONN FFC/FPC 5POS 1MM ZIF SMD-006208505110000 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1958-1-ND.
Surface Mount Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount 006208505110000 Connectors, Interconnects
 Order CONN FFC/FPC 5POS 1MM ZIF SMD-006208505110000 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 478-1958-2-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-1685 Connectors, Interconnects
 Order CONN FFC/FPC 16POS 1MM R/A SMD-52207-1685 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7681CT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN FFC/FPC 5POS 1MM R/A SMD - 006200505130000  |  Next: CONN FFC/FPC 5POS 1MM R/A SMD - 52207-0585
CONN FFC/FPC 5POS 1MM R/A SMD - 006200505130000+
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany