Surface Mount Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount 046232104015800+ Connectors, Interconnects

CONN FFC/FPC 4POS 1MM VERT SMD - 046232104015800+ - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 046232104015800+-ND
Price Break Unit Price Extended Price
900 0.32798 295.18
Manufacturer Part Number046232104015800+
DescriptionCONN FFC/FPC 4POS 1MM VERT SMD
Quantity Available

Non-Stock
Order: Surface Mount Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount 046232104015800+ Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Surface Mount Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount 046232104015800+
Technical/Catalog Information046232104015800+
VendorAVX Corporation
CategoryConnectors, Interconnects
Pitch0.039" (1.00mm)
Mounting TypeSurface Mount
FeaturesLow Insertion Force (LIF)
PackagingTape & Reel (TR)
Connector TypeVertical Contacts, 1 Sided
Number of Positions4
Locking Feature-
TerminationSolder
FFC, FCB Thickness0.30mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 046232104015800+
046232104015800+
Image of CONN FFC/FPC 4POS 1MM VERT SMD - 046232104015800+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN FFC/FPC 4POS 1MM VERT SMD - 046232104015800+
(046232104015800+-ND) - Connectors, Interconnects

CONN FFC/FPC 4POS 1MM VERT SMD - 046232104015800+ (046232104015800+-ND) - Connectors, Interconnects

Related parts Surface Mount Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount 046232104015800+ Connectors, Interconnects
Surface Mount Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount 046232104015800+ Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM VERT SMD-046232104015800+ online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 046232104015800+-ND.
Surface Mount Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation (VA) Surface Mount 046232104015800 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM VERT SMD-046232104015800 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1981-1-ND.
Surface Mount Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount 046232104015800 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM VERT SMD-046232104015800 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 478-1981-2-ND.
Surface Mount Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount 52610-0671 Connectors, Interconnects
 Order CONN FFC/FPC 6POS 1MM VERT SMD-52610-0671 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM7633TR-ND.
Surface Mount Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount 52610-1071 Connectors, Interconnects
 Order CONN FFC/FPC 10POS 1MM VERT SMD-52610-1071 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7635CT-ND.
Surface Mount Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount 046232103015800+ Connectors, Interconnects
 Order CONN FFC/FPC 3POS 1MM VERT SMD-046232103015800+ online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 046232103015800+-ND.
Surface Mount Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount 046232106015800+ Connectors, Interconnects
 Order CONN FFC/FPC 6POS 1MM VERT SMD-046232106015800+ online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 046232106015800+-ND.
Surface Mount Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount 046232108015800+ Connectors, Interconnects
 Order CONN FFC/FPC 8POS 1MM VERT SMD-046232108015800+ online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 046232108015800+-ND.
Surface Mount Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount 046232110015800+ Connectors, Interconnects
 Order CONN FFC/FPC 10POS 1MM VERT SMD-046232110015800+ online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 046232110015800+-ND.
Surface Mount Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount 046232112015800+ Connectors, Interconnects
 Order CONN FFC/FPC 12POS 1MM VERT SMD-046232112015800+ online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 046232112015800+-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN FFC/FPC 4POS 1MM VERT SMD - 046232104015800  |  Next: CONN FFC/FPC 4POS 1MM VERT T/H - 52806-0410
CONN FFC/FPC 4POS 1MM VERT SMD - 046232104015800+
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany