Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount, Right Angle 046232104103800+ Connectors, Interconnects

CONN FFC/FPC 4POS 1MM R/A SMD - 046232104103800+ - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 046232104103800+-ND
Price Break Unit Price Extended Price
1000 0.26964 269.64
Manufacturer Part Number046232104103800+
DescriptionCONN FFC/FPC 4POS 1MM R/A SMD
Quantity Available

Non-Stock
Order: Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount, Right Angle 046232104103800+ Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount, Right Angle 046232104103800+
Technical/Catalog Information046232104103800+
VendorAVX Corporation
CategoryConnectors, Interconnects
Pitch0.039" (1.00mm)
Mounting TypeSurface Mount, Right Angle
FeaturesLow Insertion Force (LIF)
PackagingTape & Reel (TR)
Connector TypeTop Contacts
Number of Positions4
Locking Feature-
TerminationSolder
FFC, FCB Thickness0.30mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 046232104103800+
046232104103800+
Image of CONN FFC/FPC 4POS 1MM R/A SMD - 046232104103800+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN FFC/FPC 4POS 1MM R/A SMD - 046232104103800+
(046232104103800+-ND) - Connectors, Interconnects

CONN FFC/FPC 4POS 1MM R/A SMD - 046232104103800+ (046232104103800+-ND) - Connectors, Interconnects

Related parts Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount, Right Angle 046232104103800+ Connectors, Interconnects
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount, Right Angle 046232104103800+ Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-046232104103800+ online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 046232104103800+-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation (VA) Surface Mount, Right Angle 046232104103800 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-046232104103800 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1973-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount, Right Angle 046232104103800 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-046232104103800 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 478-1973-2-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-0485 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-52207-0485 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7675CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect FCI Surface Mount, Right Angle SFW4R-5STE1LF Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-SFW4R-5STE1LF online from Digi-Key Canada. Manufactured by FCI. Digi-Key part number SFW4R-5STE1LF-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52207-0490 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-52207-0490 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM5700TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-0485 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-52207-0485 online from Digi-Key Canada. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7675DKR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52207-0485 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM R/A SMD-52207-0485 online from Digi-Key Canada. Manufactured by Molex Connector Corporation. Digi-Key part number WM7675TR-ND.
Surface Mount Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation Surface Mount 046232104015800+ Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM VERT SMD-046232104015800+ online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 046232104015800+-ND.
Surface Mount Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect AVX Corporation (VA) Surface Mount 046232104015800 Connectors, Interconnects
 Order CONN FFC/FPC 4POS 1MM VERT SMD-046232104015800 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1981-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN FFC/FPC 4POS 1MM R/A SMD - 046232104103800  |  Next: CONN FFC/FPC 4POS 1MM R/A SMD - 52207-0485
CONN FFC/FPC 4POS 1MM R/A SMD - 046232104103800+
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany