Plastic Free Hanging (In-Line) Modular - Adapter Connectors, Interconnect CUI Inc Free Hanging (In-Line) AMK-0051 Connectors, Interconnects

ADAPTER 6 WIRE TEE 1M-2F - AMK-0051 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 048-0051-ND
Price Break Unit Price Extended Price
1 4.46 4.46
10 4.012 40.12
50 3.5658 178.29
100 3.1201 312.01
250 2.85272 713.18
500 2.49612 1248.06
1000 2.22867 2228.67
Manufacturer Part NumberAMK-0051
DescriptionADAPTER 6 WIRE TEE 1M-2F
Quantity Available 986

Order: Plastic Free Hanging (In-Line) Modular - Adapter Connectors, Interconnect CUI Inc Free Hanging (In-Line) AMK-0051 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Plastic Free Hanging (In-Line) Modular - Adapter Connectors, Interconnect CUI Inc Free Hanging (In-Line) AMK-0051
Technical/Catalog InformationAMK-0051
VendorCUI Inc
CategoryConnectors, Interconnects
Convert From (Adapter End)Plug, 6p6c (RJ11)
Convert To (Adapter End)Jack (2), 6p6c (RJ11)
Features-
Mounting TypeFree Hanging (In-Line)
Ingress Protection-
Ratings-
ShieldingUnshielded
Mounting Feature-
Shell Material, FinishPlastic
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AMK 0051
AMK0051
048 0051 ND
0480051ND
048-0051
Image of ADAPTER 6 WIRE TEE 1M-2F - AMK-0051
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER 6 WIRE TEE 1M-2F - AMK-0051
(048-0051-ND) - Connectors, Interconnects

ADAPTER 6 WIRE TEE 1M-2F - AMK-0051 (048-0051-ND) - Connectors, Interconnects

Related parts Plastic Free Hanging (In-Line) Modular - Adapter Connectors, Interconnect CUI Inc Free Hanging (In-Line) AMK-0051 Connectors, Interconnects
Plastic Free Hanging (In-Line) Modular - Adapter Connectors, Interconnect CUI Inc Free Hanging (In-Line) AMK-0051 Connectors, Interconnects
 Order ADAPTER 6 WIRE TEE 1M-2F-AMK-0051 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number 048-0051-ND.
- Free Hanging (In-Line) Modular - Adapter Connectors, Interconnect CUI Inc Free Hanging (In-Line) AMK-0026 Connectors, Interconnects
 Order ADAPTER 4 WIRE TEE 1M-2F-AMK-0026 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number 048-0050-ND.
Between Series Adapter Connectors, Interconnect CUI Inc AMK-0000 Connectors, Interconnects
 Order ADAPTER DB9P RJ45/MALE 8 CONTACT-AMK-0000 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number 046-0000-ND.
Between Series Adapter Connectors, Interconnect CUI Inc AMK-0001 Connectors, Interconnects
 Order ADAPTER DB9S RJ45/FEM 8 CONTACT-AMK-0001 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number 046-0001-ND.
Between Series Adapter Connectors, Interconnect CUI Inc AMK-0005 Connectors, Interconnects
 Order ADAPTER DB15S RJ45/FEM 8 CONTACT-AMK-0005 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number 046-0005-ND.
Between Series Adapter Connectors, Interconnect CUI Inc AMK-0224 Connectors, Interconnects
 Order ADAPTER DB25S RJ45/FEM 8 CONTACT-AMK-0224 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number 046-0011-ND.
Wall Plate Modular - Jack Connectors, Interconnect CUI Inc Jack AMK-0060 Connectors, Interconnects
 Order WALL PLATE 6 WIRE DUAL-AMK-0060 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number 048-0060-ND.
Wall Plate Modular - Jack Connectors, Interconnect CUI Inc Jack AMK-0061 Connectors, Interconnects
 Order WALL PLATE 6 WIRE-AMK-0061 online from Digi-Key Canada. Manufactured by CUI Inc. Digi-Key part number 048-0061-ND.
Black Modular - Flat Cable Cables, Wire 26 AWG 32.8' (10.0m) Assmann Electronics Inc Straight AT-K-1802-100 Cables, Wires
 Order CABLE MODULAR FLAT 6-WIRE 10M-AT-K-1802-100 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AT-K-1802-100-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output Channel Through Hole 6-DIP CNY17-1M Isolators
 Order OPTOISOLATOR W/BASE 6-DIP-CNY17-1M online from Digi-Key Canada. Manufactured by Lite-On Inc. Digi-Key part number CNY17-1MLT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER 5X7 SMD - ECS-UPO-5X7-FXT  |  Next: ADAPTER 6/32 TERM STRIP-PLUG BLK - 6720-0
ADAPTER 6 WIRE TEE 1M-2F - AMK-0051
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany