5100pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 50V 06035C512JAT4A Capacitors

CAP CER 5100PF 50V X7R 0603 - 06035C512JAT4A - Capacitors

All prices are in CAD.
Digi-Key Part Number 06035C512JAT4A-ND
Price Break Unit Price Extended Price
10000 0.05173 517.30
Manufacturer Part Number06035C512JAT4A
DescriptionCAP CER 5100PF 50V X7R 0603
Quantity Available

Non-Stock
Order: 5100pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 50V 06035C512JAT4A Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

5100pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 50V 06035C512JAT4A
Technical/Catalog Information06035C512JAT4A
VendorAVX Corporation
CategoryCapacitors
Capacitance5100pF
Voltage - Rated 50V
Tolerance±5%
Package / Case0603 (1608 Metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06035C512JAT4A
06035C512JAT4A
Image of CAP CER 5100PF 50V X7R 0603 - 06035C512JAT4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 5100PF 50V X7R 0603 - 06035C512JAT4A
(06035C512JAT4A-ND) - Capacitors

CAP CER 5100PF 50V X7R 0603 - 06035C512JAT4A (06035C512JAT4A-ND) - Capacitors

Related parts 5100pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 50V 06035C512JAT4A Capacitors
100pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 50V 06035C101KAT2A Capacitors
 Order CAP CER 100PF 50V X7R 0603-06035C101KAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 06035C101KAT2A-ND.
5100pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 100V 06031C512JAT2A Capacitors
 Order CAP CER 5100PF 100V X7R 0603-06031C512JAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 06031C512JAT2A-ND.
5100pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 100V 06031C512JAT4A Capacitors
 Order CAP CER 5100PF 100V X7R 0603-06031C512JAT4A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 06031C512JAT4A-ND.
5100pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 25V 06033C512JAT4A Capacitors
 Order CAP CER 5100PF 25V X7R 0603-06033C512JAT4A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 06033C512JAT4A-ND.
10pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 50V 06035C100KAT2A Capacitors
 Order CAP CER 10PF 50V X7R 0603-06035C100KAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 06035C100KAT2A-ND.
10pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 50V 06035C100MAT2A Capacitors
 Order CAP CER 10PF 50V X7R 0603-06035C100MAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 06035C100MAT2A-ND.
100pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 50V 06035C101JAJ2A Capacitors
 Order CAP CER 100PF 50V X7R 0603-06035C101JAJ2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 06035C101JAJ2A-ND.
100pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 50V 06035C101JAT2A Capacitors
 Order CAP CER 100PF 50V X7R 0603-06035C101JAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 06035C101JAT2A-ND.
100pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 50V 06035C101JAT4A Capacitors
 Order CAP CER 100PF 50V X7R 0603-06035C101JAT4A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 06035C101JAT4A-ND.
100pF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 50V 06035C101KAJ2A Capacitors
 Order CAP CER 100PF 50V X7R 0603-06035C101KAJ2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 06035C101KAJ2A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 5100PF 50V NP0 5% RADIAL - MR065A512JAA  |  Next: CAP CER 5100PF 50V X7R 1206 - 12065C512JAT2A
CAP CER 5100PF 50V X7R 0603 - 06035C512JAT4A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany