510pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051A511JAT2A Capacitors

CAP CER 510PF 100V NP0 0805 - 08051A511JAT2A

All prices are in CAD.
Digi-Key Part Number 08051A511JAT2A-ND
Price Break Unit Price Extended Price
4000 0.04402 176.08
Manufacturer Part Number08051A511JAT2A
DescriptionCAP CER 510PF 100V NP0 0805
Quantity Available

Non-Stock
Order: 510pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051A511JAT2A Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

510pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051A511JAT2A
Technical/Catalog Information08051A511JAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance510pF
Voltage - Rated 100V
Tolerance±5%
Package / Case0805 (2012 Metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 08051A511JAT2A
08051A511JAT2A
Image of CAP CER 510PF 100V NP0 0805 - 08051A511JAT2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 510PF 100V NP0 0805 - 08051A511JAT2A
(08051A511JAT2A-ND)

CAP CER 510PF 100V NP0 0805 - 08051A511JAT2A (08051A511JAT2A-ND)

Related parts 510pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051A511JAT2A Capacitors
510pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051A511JAT2A Capacitors
 Order CAP CER 510PF 100V NP0 0805-08051A511JAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051A511JAT2A-ND.
510pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051A511FAT2A Capacitors
 Order CAP CER 510PF 100V NP0 0805-08051A511FAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051A511FAT2A-ND.
510pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051A511GAT2A Capacitors
 Order CAP CER 510PF 100V NP0 0805-08051A511GAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051A511GAT2A-ND.
0.50pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051A0R5BAT2A Capacitors
 Order CAP CER 0.5PF 100V NP0 0805-08051A0R5BAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051A0R5BAT2A-ND.
0.50pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051A0R5CAT2M Capacitors
 Order CAP CER 0.5PF 100V NP0 0805-08051A0R5CAT2M online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051A0R5CAT2M-ND.
0.50pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051A0R5CAT4A Capacitors
 Order CAP CER 0.5PF 100V NP0 0805-08051A0R5CAT4A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051A0R5CAT4A-ND.
0.60pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051A0R6CAT2A Capacitors
 Order CAP CER 0.6PF 100V NP0 0805-08051A0R6CAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051A0R6CAT2A-ND.
0.70pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051A0R7BAT2A Capacitors
 Order CAP CER 0.7PF 100V NP0 0805-08051A0R7BAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051A0R7BAT2A-ND.
0.70pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051A0R7CAT4A Capacitors
 Order CAP CER 0.7PF 100V NP0 0805-08051A0R7CAT4A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051A0R7CAT4A-ND.
0.80pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051A0R8BAT2A Capacitors
 Order CAP CER 0.8PF 100V NP0 0805-08051A0R8BAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051A0R8BAT2A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 510PF 100V NP0 0805 - 08051A511GAT2A  |  Next: CAP CER 510PF 100V NP0 1206 - 12061A511FAT2A
CAP CER 510PF 100V NP0 0805 - 08051A511JAT2A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany