3300pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 200V 08052C332JAT2A Capacitors

CAP CER 3300PF 200V X7R 0805 - 08052C332JAT2A - Capacitors

All prices are in CAD.
Digi-Key Part Number 08052C332JAT2A-ND
Price Break Unit Price Extended Price
8000 0.08695 695.60
Manufacturer Part Number08052C332JAT2A
DescriptionCAP CER 3300PF 200V X7R 0805
Quantity Available

Non-Stock
Order: 3300pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 200V 08052C332JAT2A Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

3300pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 200V 08052C332JAT2A
Technical/Catalog Information08052C332JAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance3300pF
Voltage - Rated 200V
Tolerance±5%
Package / Case0805 (2012 Metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 08052C332JAT2A
08052C332JAT2A
Image of CAP CER 3300PF 200V X7R 0805 - 08052C332JAT2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 3300PF 200V X7R 0805 - 08052C332JAT2A
(08052C332JAT2A-ND) - Capacitors

CAP CER 3300PF 200V X7R 0805 - 08052C332JAT2A (08052C332JAT2A-ND) - Capacitors

Related parts 3300pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 200V 08052C332JAT2A Capacitors
3300pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 200V 08052C332JAT2A Capacitors
 Order CAP CER 3300PF 200V X7R 0805-08052C332JAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08052C332JAT2A-ND.
3300pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 200V 08052C332K4T4A Capacitors
 Order CAP CER 3300PF 200V X7R 0805-08052C332K4T4A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08052C332K4T4A-ND.
3300pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 Metric) 200V 08052C332KAT2A Capacitors
 Order CAP CER 3300PF 200V X7R 0805-08052C332KAT2A online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1342-1-ND.
3300pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 200V 08052C332KAT2A Capacitors
 Order CAP CER 3300PF 200V X7R 0805-08052C332KAT2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 478-1342-2-ND.
3300pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 Metric) 200V 08052C332KAT2A Capacitors
 Order CAP CER 3300PF 200V X7R 0805-08052C332KAT2A online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1342-6-ND.
3300pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051C332JA12A Capacitors
 Order CAP CER 3300PF 100V X7R 0805-08051C332JA12A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051C332JA12A-ND.
3300pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051C332K4T2A Capacitors
 Order CAP CER 3300PF 100V X7R 0805-08051C332K4T2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051C332K4T2A-ND.
3300pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051C332KAJ2A Capacitors
 Order CAP CER 3300PF 100V X7R 0805-08051C332KAJ2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051C332KAJ2A-ND.
3300pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051C332KAT2P Capacitors
 Order CAP CER 3300PF 100V X7R 0805-08051C332KAT2P online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051C332KAT2P-ND.
3300pF Ceramic Capacitor AVX Corporation 0805 (2012 Metric) 100V 08051C332KAZ2A Capacitors
 Order CAP CER 3300PF 100V X7R 0805-08051C332KAZ2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 08051C332KAZ2A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 3300PF 200V X7R 0603 - C0603C332K2RACTU  |  Next: CAP CER 3300PF 200V X7R 0805 - 08052C332K4T4A
CAP CER 3300PF 200V X7R 0805 - 08052C332JAT2A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany