Rectangular 6 pos Socket (2.0mm) to RJ11 6 pos Male Between Series Adapter Cable Cable Assembly 14.00' (4.30m) Tyco Electronics 1-1499684-4 Cable Assemblies

AMPTRAC I/O 2MM - 6POS RJ11 14FT - 1-1499684-4 - Cable Assemblies

All prices are in CAD.
Digi-Key Part Number 1-1499684-4-ND
Price Break Unit Price Extended Price
1 11.35 11.35
Manufacturer Part Number1-1499684-4
DescriptionAMPTRAC I/O 2MM - 6POS RJ11 14FT
Quantity Available

Non-Stock
Order: Rectangular 6 pos Socket (2.0mm) to RJ11 6 pos Male Between Series Adapter Cable Cable Assembly 14.00' (4.30m) Tyco Electronics 1-1499684-4 Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Rectangular 6 pos Socket (2.0mm) to RJ11 6 pos Male Between Series Adapter Cable Cable Assembly 14.00' (4.30m) Tyco Electronics 1-1499684-4
Technical/Catalog Information1-1499684-4
VendorTyco Electronics
CategoryCable Assemblies
Cable TypeRound
Connector TypeRectangular 6 pos Socket (2.0mm) to RJ11 6 pos Male
Length14.00' (4.30m)
ColorBlack
Usage-
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 1499684 4
114996844
Image of AMPTRAC I/O 2MM - 6POS RJ11 14FT - 1-1499684-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPTRAC I/O 2MM - 6POS RJ11 14FT - 1-1499684-4
(1-1499684-4-ND) - Cable Assemblies

AMPTRAC I/O 2MM - 6POS RJ11 14FT - 1-1499684-4 (1-1499684-4-ND) - Cable Assemblies

Related parts Rectangular 6 pos Socket (2.0mm) to RJ11 6 pos Male Between Series Adapter Cable Cable Assembly 14.00' (4.30m) Tyco Electronics 1-1499684-4 Cable Assemblies
Rectangular 6 pos Socket (2.0mm) to RJ11 6 pos Male Between Series Adapter Cable Cable Assembly 14.00' (4.30m) Tyco Electronics 1-1499684-4 Cable Assemblies
 Order AMPTRAC I/O 2MM - 6POS RJ11 14FT-1-1499684-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1499684-4-ND.
Rectangular 6 pos Socket (2.0mm) to RJ11 6 pos Male Between Series Adapter Cable Cable Assembly 10.00' (3.05m) Tyco Electronics 1-1499684-0 Cable Assemblies
 Order AMPTRAC I/O 2MM - 6POS RJ11 10FT-1-1499684-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1499684-0-ND.
Socket to Socket Rectangular Cable Assembly 14.0' (4.27m) - Tyco Electronics 1-1499685-4 Cable Assemblies
 Order AMPTRAC I/O 2MM - 6POS MTE 14FT-1-1499685-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1499685-4-ND.
Socket to Socket Rectangular Cable Assembly 10.0' (3.05m) - Tyco Electronics 1-1499686-4 Cable Assemblies
 Order AMPTRAC I/O 2MM CABLE 16POS 14FT-1-1499686-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1499686-4-ND.
Socket to Socket Rectangular Cable Assembly 10.0' (3.05m) - Tyco Electronics 1-1499687-4 Cable Assemblies
 Order AMPTRAC I/O 2MM CABLE 12POS 14FT-1-1499687-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1499687-4-ND.
Socket to Socket Rectangular Cable Assembly 10.0' (3.05m) - Tyco Electronics 1-1499688-4 Cable Assemblies
 Order AMPTRAC I/O 2MM CABLE 8POS 14FT-1-1499688-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1499688-4-ND.
Socket to Socket Rectangular Cable Assembly 10.0' (3.05m) - Tyco Electronics 1-1499690-4 Cable Assemblies
 Order AMPTRAC I/O 2MM CABLE 2POS 14FT-1-1499690-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1499690-4-ND.
Rectangular 6 pos Socket (2.0mm) to RJ11 6 pos Male Between Series Adapter Cable Cable Assembly 25.00' (7.62m) Tyco Electronics 2-1499684-5 Cable Assemblies
 Order AMPTRAC I/O 2MM - 6POS RJ11 25FT-2-1499684-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-1499684-5-ND.
Socket to Socket Rectangular Cable Assembly 10.0' (3.05m) - Tyco Electronics 1-1499685-0 Cable Assemblies
 Order AMPTRAC I/O 2MM - 6POS MTE 10FT-1-1499685-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1499685-0-ND.
Rectangular 6 pos Socket (2.0mm) to RJ11 6 pos Male Between Series Adapter Cable Cable Assembly 4.00' (1.22m) Tyco Electronics 1499684-4 Cable Assemblies
 Order AMPTRAC I/O 2MM - 6POS RJ11 4FT-1499684-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1499684-4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AMPTRAC I/O 2MM - 6POS RJ11 10FT - 1-1499684-0  |  Next: AMPTRAC I/O 2MM - 6POS RJ11 25FT - 2-1499684-5
AMPTRAC I/O 2MM - 6POS RJ11 14FT - 1-1499684-4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany